Littelfuse PCB Reed Switch 500 mA 200 V
- RS 제품 번호:
- 905-8887
- 제조사 부품 번호:
- MDCG-4-12-18
- 제조업체:
- Littelfuse
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 5 units)*
₩9,600.00
재고있음
- 1,000 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* |
|---|---|---|
| 5 - 4995 | ₩1,920.00 | ₩9,600.00 |
| 5000 + | ₩1,844.00 | ₩9,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 905-8887
- 제조사 부품 번호:
- MDCG-4-12-18
- 제조업체:
- Littelfuse
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Littelfuse | |
| Product Type | Reed Switch | |
| Maximum Switching Current | 500mA | |
| Maximum Switching Power | 10W | |
| Maximum Switching Voltage | 200V | |
| Contact Resistance | 100mΩ | |
| Contact Material | Nickel Iron Alloy | |
| Maximum Release Time | 0.2ms | |
| Operating Time Including Bounce | 0.6ms | |
| AT Value Range | 12 → 18 AT | |
| Terminal Type | Wire | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -40°C | |
| Width | 2.28mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UR | |
| Series | HE751 | |
| Length | 15.24mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Littelfuse | ||
Product Type Reed Switch | ||
Maximum Switching Current 500mA | ||
Maximum Switching Power 10W | ||
Maximum Switching Voltage 200V | ||
Contact Resistance 100mΩ | ||
Contact Material Nickel Iron Alloy | ||
Maximum Release Time 0.2ms | ||
Operating Time Including Bounce 0.6ms | ||
AT Value Range 12 → 18 AT | ||
Terminal Type Wire | ||
Mount Type PCB | ||
Minimum Operating Temperature -40°C | ||
Width 2.28mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UR | ||
Series HE751 | ||
Length 15.24mm | ||
MDCG-4 Sub-miniature Axial Lead Reed Switch, Low Power
These subminiature, axial lead reed switches can switch 200 V dc at 10 W. These switches have a low electrical footprint and require zero operating power to close the contacts. These units are hermetically sealed and with magnetically operated contacts they are highly resilient to contamination. Even operating in conditions long after optical and other technology reed switches would have failed. The glass envelope measures 15.24 x 2.28 mm and house normally open contacts.
Item 905-8887 has an AT 12-18 sensitivity rating.
Item 905-8881 has an AT 17-23 sensitivity rating.
Potential Applications
Reed Relays
Security
Limit Switching
Level Sensing
Office Equipment
Industrial Control
Features
Subminiature normally open switch
Capable of switching 200 V dc or 0.5 A at up to 10 W
Operating temperature range: -40°C to +125°C
Littelfuse
Standards
UL, ATEX Class I, Zone 2
관련된 링크들
- Littelfuse PCB Reed Switch 500 mA 200 V
- Littelfuse PCB Surface Mount Reed Switch 500 mA 200 V
- Littelfuse PCB Miniature Reed Switch 500 mA 200 V
- Littelfuse PCB High Voltage Reed Switch 500 mA 200 V
- Littelfuse SPST PCB Surface Mount Reed Switch 500 mA 200 V
- Littelfuse Axial Miniature Reed Switch 500 mA 200 V
- Littelfuse Reed Switch 350 mA 200 V
- Littelfuse Reed Switch 200 V