Littelfuse PCB Miniature Reed Switch 500 mA 200 V

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
905-8837
제조사 부품 번호:
HE3621A0510
제조업체:
Littelfuse
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Littelfuse

Product Type

Miniature Reed Switch

Maximum Switching Current

500mA

Maximum Switching Power

10W

Maximum Switching Voltage

200V

Contact Resistance

150mΩ

Maximum Release Time

1ms

Operating Time Including Bounce

1ms

Terminal Type

Wire

Mount Type

PCB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

5.65mm

Standards/Approvals

UR

Series

HE3621

Depth

7.87mm

Length

19.7mm

COO (Country of Origin):
CN

HE3600 Miniature Single Inline Reed Relay, SIL


These miniature, inline reed relays can switch 200 V dc at 10 W. They are manufactured in a SIL package and include Form A (SPST normally open) contacts. Three voltages and diode suppressed coil options are available. They are hermetically sealed and are not effected by and do not affect their external environment.

Item 905-8834 has a standard 5 V coil.

Item 905-8837 has a 5 V diode suppressed coil.

Item 905-8831 has a 12 V diode suppressed coil.

Item 905-8840 has a 24 V diode suppressed coil.

Potential Applications


Security systems

Telecom equipment

Process control systems

Automatic test equipment

Instrumentation

Features


Miniature single inline package

Optional coil suppression diode to protect coil drive circuits

Normally open contacts

Diode suppression Option

Operating temperature range: -40°C to +85°C

Littelfuse


관련된 링크들