KEMET SPST Through Hole Reed Switch 270 mA 264 V ac

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
188-0981
제조사 부품 번호:
TRS5-90BLRVU
제조업체:
KEMET
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

KEMET

Product Type

Reed Switch

Contact Configuration

SPST

Maximum Switching Current

270mA

Maximum Switching Power

60.5W

Maximum Switching Voltage

264V ac

Contact Resistance

150mΩ

Contact Material

Nickel Iron Alloy

Terminal Type

Cable

Mount Type

Through Hole

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

130°C

Width

8.2mm

Series

TRS

Standards/Approvals

RoHS, REACH, CSA, UL

Depth

20mm

Length

5mm

COO (Country of Origin):
JP
High reliability for on/off operations

High-speed response

Long operational life

Excellent environmental durability

Extremely simple circuit design

Compact, light and easy to handle

Dust, explosion and corrosion-proof

Wide range of operating temperatures available from −10°C to +130°C

Excellent temperature accuracy of ±2.5°C

Applications

Typical applications include temperature detection and overheat monitoring of electric appliances, heat-retention heater control for rice cookers, defrost for air conditioners and vending machines, roll heater temperature control for copying machines, radiator water temperature detection for automotive electric fan control.

관련된 링크들