KEMET SPST Through Hole Reed Switch 300 mA 110 V ac/dc

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

200개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 tray of 100 units)*

₩777,800.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 5월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Tray*
절감
100 - 100₩7,778.00₩777,740.00-
200 - 300₩7,606.00₩760,620.002%
400 +₩7,444.00₩744,300.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
188-0529
제조사 부품 번호:
OHD3-125B
제조업체:
KEMET
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

KEMET

Product Type

Reed Switch

Contact Configuration

SPST

Maximum Switching Current

300mA

Maximum Switching Power

6W

Maximum Switching Voltage

110V ac/dc

Contact Resistance

150mΩ

Contact Material

Nickel Iron Alloy

Terminal Type

Tab Leads

Mount Type

Through Hole

Minimum Operating Temperature

-20°C

Width

13.5mm

Maximum Operating Temperature

150°C

Depth

12.5mm

Length

27mm

Series

OHD

Standards/Approvals

UL, CSA, RoHS, TUV

COO (Country of Origin):
JP
The OHD Thermal Guard is developed for thermal problem countermeasures. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature.

High reliability for on/off operations

High-speed response

Long operational life

Excellent environmental durability

Compatibility with extremely low (0.1 mW or lower) signals to high power (6 W) levels

Extremely simple circuit design

Compact, light and easy to handle

Dust, explosion and corrosion-proof

Wide range of operating temperatures available in 5°C increments from +30°C to +130°C

Applications

Typical applications include atmospheric temperature detection and overheating monitoring of power transistors, power modules, room heaters, hot gas heaters, PPCs, amplifiers, motors, HDDs, FDDs and other general appliances.

관련된 링크들