KEMET SPST Through Hole Reed Switch 270 mA 264 V ac

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 lot of 50 units)*

₩1,838,300.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 20일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Lot*
50 - 50₩36,766.00₩1,838,270.00
100 - 150₩35,956.00₩1,797,830.00
200 +₩35,184.00₩1,759,230.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
188-0509
제조사 부품 번호:
TRS5-50BLRVU
제조업체:
KEMET
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

KEMET

Product Type

Reed Switch

Contact Configuration

SPST

Maximum Switching Current

270mA

Maximum Switching Power

60.5W

Maximum Switching Voltage

264V ac

Contact Resistance

150mΩ

Contact Material

Nickel Iron Alloy

Terminal Type

Cable

Mount Type

Through Hole

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

130°C

Width

8.2mm

Standards/Approvals

UL, RoHS, CSA, REACH

Length

5mm

Series

TRS

Depth

20mm

COO (Country of Origin):
JP
High reliability for on/off operations

High-speed response

Long operational life

Excellent environmental durability

Extremely simple circuit design

Compact, light and easy to handle

Dust, explosion and corrosion-proof

Wide range of operating temperatures available from −10°C to +130°C

Excellent temperature accuracy of ±2.5°C

Applications

Typical applications include temperature detection and overheat monitoring of electric appliances, heat-retention heater control for rice cookers, defrost for air conditioners and vending machines, roll heater temperature control for copying machines, radiator water temperature detection for automotive electric fan control.

관련된 링크들