Cynergy3 PCB Reed Relay, 24V dc Coil, SPST, 1000V dc Max, 3A Max, 780 Ω
- RS 제품 번호:
- 189-2208
- 제조사 부품 번호:
- DAR72475U
- 제조업체:
- Cynergy3
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Box of 20 units)*
₩1,854,980.00
일시적 품절
- 2027년 1월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 - 1 | ₩1,854,980.00 | ₩92,748.00 |
| 2 - 3 | ₩1,808,600.00 | ₩90,430.00 |
| 4 + | ₩1,780,820.00 | ₩89,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 189-2208
- 제조사 부품 번호:
- DAR72475U
- 제조업체:
- Cynergy3
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Cynergy3 | |
| Contact Configuration | SPST | |
| Product Type | Reed Relay | |
| Mount Type | PCB | |
| Coil Power | 50W | |
| Terminal Type | PCB Terminal | |
| Coil Resistance | 780Ω | |
| Operating Time | 3ms | |
| Switching Power | 50W | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 60mm | |
| Series | DAR | |
| Height | 18.5mm | |
| Standards/Approvals | UL | |
| Isolation Coil To Contact | 17kV | |
| Contact Resistance | 50mΩ | |
| Latching | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Cynergy3 | ||
Contact Configuration SPST | ||
Product Type Reed Relay | ||
Mount Type PCB | ||
Coil Power 50W | ||
Terminal Type PCB Terminal | ||
Coil Resistance 780Ω | ||
Operating Time 3ms | ||
Switching Power 50W | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Length 60mm | ||
Series DAR | ||
Height 18.5mm | ||
Standards/Approvals UL | ||
Isolation Coil To Contact 17kV | ||
Contact Resistance 50mΩ | ||
Latching No | ||
Very high isolation voltages (up to 10kV) are achieved through the use of high vacuum reed switches with either Rhodium or Tungsten contacts and make these relays suitable for high reliability applications, such as cardiac defibrillators, test equipment and high voltage power supplies. The Rhodium contact relays have low contact resistance, while the Tungsten contact relays can switch higher voltages. PCB or Panel Mount, via Nylon studs, versions are available. Connection options, for the HV, include PCB, solder turret(wire wrap), flying lead and 0.25 spade terminals.
Choice of 10kV, 7.5kV or 5kV isolation
Low contact resistance
PCB or panel mount
HV connections via flying leads, solder turret (wire wrap), or 1/4" spade terminals
Excellent AC characteristics
관련된 링크들
- Cynergy3 Panel Reed Relay, 24V dc Coil, SPST, 1000V dc Max, 3A Max, 780 Ω
- Cynergy3 PCB Reed Relay, 24V dc Coil, SPST, 1000V dc Max, 3A Max, 780 Ω
- Cynergy3 PCB Reed Relay, 24V dc Coil, SPST, 7000V dc Max, 2A Max, 780 Ω
- Cynergy3 Panel Reed Relay, 24V dc Coil, SPST, 7000V dc Max, 2A Max, 780 Ω
- Cynergy3 PCB Reed Relay, 24V dc Coil, SPST, 2500V dc Max, 3A Max, 780 Ω
- Cynergy3 PCB Reed Relay, 24V dc Coil, SPST, 7000V dc Max, 3A Max, 780 Ω
- Cynergy3 PCB Reed Relay, 5V dc Coil, SPST, 1000V dc Max, 3A Max, 28 Ω
- Cynergy3 Panel Reed Relay, 12V dc Coil, SPST, 1000V dc Max, 3A Max, 150 Ω