Festo, PUR Blue 6 m Recoil Hose, 60 °C
- RS 제품 번호:
- 181-6100
- 제조사 부품 번호:
- PUN-12X2-S-6-BL
- 제조업체:
- Festo
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩284,120.00
재고있음
- 추가로 2026년 11월 16일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩284,120.00 |
| 5 - 9 | ₩277,040.00 |
| 10 + | ₩270,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 181-6100
- 제조사 부품 번호:
- PUN-12X2-S-6-BL
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Recoil Hose | |
| Tube Outside Diameter | 12mm | |
| Colour | Blue | |
| Tube Inside Diameter | 8mm | |
| Series | PUN | |
| Material | PUR | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | German Technical Control Board (TÜV) | |
| Length | 6m | |
| Model Number | 197601 | |
| Number of Tubes | 1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Recoil Hose | ||
Tube Outside Diameter 12mm | ||
Colour Blue | ||
Tube Inside Diameter 8mm | ||
Series PUN | ||
Material PUR | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals German Technical Control Board (TÜV) | ||
Length 6m | ||
Model Number 197601 | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- CZ
Application: The requirements with respect to pressure, temperature, flexibility and environmental influences differ from industry to industry. Users frequently underestimate the risks: around 90% of all cases of damage can be traced back to the wrong choice of tubing or tubing materials. This can not only result in energy losses, but also machine downtimes. It is especially important to find a reliable and cost effective product that prevents tubing degradation during operation.
Highly flexible plastic tubing Reliable:As an expansion to our popular PUN-H tubing it is suitable for wet areas with water contact to 50ºC without cracking through hydrolysis. Highly Versatile: Not only is the kink-resistant PUN-H easy to install, its resistance to hydrolysis and microbes make it a perfect choice for the food industry. Black version is UV-resistant and can be used outdoors.
관련된 링크들
- Festo, Polyurethane Blue 2 m Recoil Hose, 60 °C
- Festo, Polyurethane Blue 1 m Recoil Hose, 60 °C
- Festo, Polyurethane Blue 6 m Recoil Hose, 60 °C
- Festo, Polyurethane Blue 500 mm Recoil Hose, 60 °C
- Festo, Polyurethane Blue 1.5 m Recoil Hose, 60 °C
- Festo, Polyurethane Blue, Black 6 m Recoil Hose, 60 °C
- Festo, Polyurethane Blue, Black 1 m Recoil Hose, 60 °C
- Festo, Polyurethane Black, Blue 2 m Recoil Hose, 60 °C