Renesas Electronics ISL12022IBZ-T7A, Real Time Clock 128 B Application Specific Clock Y:M:D:D, 8-Pin SOIC-8 Surface,
- RS 제품 번호:
- 263-8898
- 제조사 부품 번호:
- ISL12022IBZ-T7A
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 reel of 250 units)*
₩1,559,000.00
일시적 품절
- 2027년 4월 27일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 250 - 250 | ₩6,236.00 | ₩1,558,900.00 |
| 500 - 750 | ₩6,048.00 | ₩1,512,100.00 |
| 1000 - 2250 | ₩5,928.00 | ₩1,481,850.00 |
| 2500 + | ₩5,750.00 | ₩1,437,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 263-8898
- 제조사 부품 번호:
- ISL12022IBZ-T7A
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Product Type | Real Time Clock | |
| Date Format | Y:M:D:D | |
| Time Format | HH:MM:SS | |
| Sub Type | Application Specific Clock | |
| Mount Type | Surface, Through Hole | |
| Package Type | SOIC-8 | |
| Interface Type | Serial-I2C | |
| Pin Count | 8 | |
| RTC Memory Size | 128B | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | ISL12022 | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Product Type Real Time Clock | ||
Date Format Y:M:D:D | ||
Time Format HH:MM:SS | ||
Sub Type Application Specific Clock | ||
Mount Type Surface, Through Hole | ||
Package Type SOIC-8 | ||
Interface Type Serial-I2C | ||
Pin Count 8 | ||
RTC Memory Size 128B | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series ISL12022 | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
The Renesas Electronics low power RTC with battery-backed SRAM and embedded temp compensation with auto daylight saving. This device is a low power real time clock with an embedded Temp sensor for oscillator compensation, clock/calendar, power fail, low battery monitor, brownout indicator, single periodic or polled alarms, intelligent battery-backup switching, battery reseal function, and 128 bytes of battery-backed user SRAM.
Customer programmable day light saving time
15 selectable frequency outputs
Battery reseal function to extend battery shelf life
Oscillator failure detection
관련된 링크들
- Renesas Electronics ISL12022IBZ-T7A, Real Time Clock 128 B Application Specific Clock Y:M:D:D, 8-Pin SOIC-8 Surface,
- Renesas Electronics ISL12022MAIBZ, Real Time Clock 128 bit Application Specific Clock D:M:Y, 20-Pin 20LD SOIC
- Renesas Electronics ISL12057IBZ-T, Real Time Clock Application Specific Clock D:M:Y, 8-Pin 8LD SOIC Through Hole,
- Renesas Electronics ISL12022IBZ, Real Time Clock 128 bit Real Time Clock/Calendar DW:DM:M:Y, 8-Pin SOIC Surface
- Renesas Electronics ISL1208IU8Z, Real Time Clock 2 bit Application Specific Clock Binary, 8-Pin MSOP Through Hole,
- Renesas Electronics ISL1219IUZ, Real Time Clock 16 bit Application Specific Clock DW:DM:M:Y, 8-Pin HMSOP-10 Through
- Renesas Electronics ISL12026AIBZ, Real Time Clock 16 bit Application Specific Clock DW:DM:M:Y, 8-Pin SOIC-8 Surface
- Renesas Electronics 1339-31DVGI8, Real Time Clock 7 bit Application Specific Clock YY:MM:DD:dd, 8-Pin MSOP-8 Surface