Renesas Electronics ISL1208IU8Z, Real Time Clock 2 bit Application Specific Clock Binary, 8-Pin MSOP Through Hole,
- RS 제품 번호:
- 262-7218
- 제조사 부품 번호:
- ISL1208IU8Z
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 2 units)*
₩11,280.00
일시적 품절
- 954 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 2 - 8 | ₩5,640.00 | ₩11,280.00 |
| 10 - 18 | ₩5,060.00 | ₩10,120.00 |
| 20 - 48 | ₩4,980.00 | ₩9,960.00 |
| 50 - 78 | ₩4,700.00 | ₩9,400.00 |
| 80 + | ₩4,160.00 | ₩8,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 262-7218
- 제조사 부품 번호:
- ISL1208IU8Z
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Product Type | Real Time Clock | |
| Date Format | Binary | |
| Time Format | Binary | |
| Sub Type | Application Specific Clock | |
| Mount Type | Through Hole, Surface | |
| Interface Type | Serial-I2C | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| RTC Memory Size | 2bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | ISL1208 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Product Type Real Time Clock | ||
Date Format Binary | ||
Time Format Binary | ||
Sub Type Application Specific Clock | ||
Mount Type Through Hole, Surface | ||
Interface Type Serial-I2C | ||
Package Type MSOP | ||
Pin Count 8 | ||
RTC Memory Size 2bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series ISL1208 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
- COO (Country of Origin):
- TH
The Renesas Electronics real time clocks device is a low power clock with timing and crystal compensation, clock, power fail indicator, periodic or polled alarm, intelligent battery backup switching and battery-backed user SRAM.
15 selectable frequency outputs
Single alarm
Automatic backup to battery
관련된 링크들
- Renesas Electronics ISL1208IU8Z, Real Time Clock 2 bit Application Specific Clock Binary, 8-Pin MSOP Through Hole,
- Renesas Electronics ISL12022MAIBZ, Real Time Clock 128 bit Application Specific Clock D:M:Y, 20-Pin 20LD SOIC
- Renesas Electronics ISL12057IBZ-T, Real Time Clock Application Specific Clock D:M:Y, 8-Pin 8LD SOIC Through Hole,
- Renesas Electronics ISL1219IUZ, Real Time Clock 16 bit Application Specific Clock DW:DM:M:Y, 8-Pin HMSOP-10 Through
- Renesas Electronics ISL12026AIBZ, Real Time Clock 16 bit Application Specific Clock DW:DM:M:Y, 8-Pin SOIC-8 Surface
- Renesas Electronics 1339-31DVGI8, Real Time Clock 7 bit Application Specific Clock YY:MM:DD:dd, 8-Pin MSOP-8 Surface
- Renesas Electronics ISL12022IBZ-T7A, Real Time Clock 128 B Application Specific Clock Y:M:D:D, 8-Pin SOIC-8 Surface,
- Renesas Electronics ISL1208IU8Z-TK, Real Time Clock 2 B DW:DM:M:Y, 8-Pin MSOP Surface