RS Better World

Siemens 3VA91 Series Residual Current Device, 160A, 4-Pole, Type B, 127 V dc 690V ac

Subtotal (1 unit)*

₩8,186,580.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 19일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩8,186,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
218-1795
제조사 부품 번호:
3VA9114-0RL21
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Residual Current Device

Current Rating

160A

Number of Poles

4

Range

SENTRON

Series

3VA91

Mount Type

Screw

Tripping Characteristics

Type B

Standards/Approvals

No

Terminal Type

Screw

Width

101.6mm

Height

100mm

Depth

70mm

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

Rated DC Voltage

127V dc

Earth Leakage Protection Type

Type B

Reset Actuator Type

Toggle Switch

Rated AC Voltage

690V ac

Application

Residential

COO (Country of Origin):
CN

Siemens 3VA91 Series RCD, 160A Current Rating, 4 Pole Configuration - 3VA9114-0RL21


This RCD provides robust protection against electrical faults, combining functionality with safety. It features a current rating of 160A and operates efficiently up to 690V. The unit's dimensions are 100 x 101.6 x 70 mm, making it suitable for various installations where reliable residual current protection is essential.

Features & Benefits


• Type B tripping characteristics for diverse loading usage

• Adjustable response values support varying residual current requirements

• Time delay functionality prevents nuisance tripping during transient events

• Screw mount design ensures secure installation for stable performance

Applications


• Utilised in commercial electrical distribution systems

• Ideal for protecting circuits with motors and transformers

• Suitable for installations in environments with high transient currents

• Effective in industrial automation systems requiring reliable fault protection

What performance features enhance functionality in varied conditions?


The current rating of 160A allows for safe operation across various applications. The adjustable response values enable customisation for different residual current needs, enhancing flexibility.

How does the integrated alarm management contribute to safety?


The alarm management system includes a pre-alarm indication at 30%, alerting users before reaching critical fault levels, thereby allowing prompt action to mitigate risks.

What environmental conditions can it withstand?


The operational temperature range is from -25°C to 70°C, making it suitable for challenging environments, while the storage range extends from -40°C to 80°C, ensuring durability.

관련된 링크들