RS Better World

Siemens 3VA9 Series Residual Current Device, 160A, 3-Pole, 300 mA, Type A, 10 kA

Subtotal (1 unit)*

₩3,384,660.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 13일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,384,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
210-3513
제조사 부품 번호:
3VA9113-0RL20
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Residual Current Device

Current Rating

160A

Number of Poles

3

Range

SENTRON

Series

3VA9

Trip Sensitivity

300mA

Tripping Characteristics

Type A

Mount Type

Screw

Standards/Approvals

UKCA, EAC, CE, VDE

Terminal Type

Screw

Height

187mm

Depth

70mm

Width

131.8mm

Breaking Capacity

10kA

Better World Product

Yes

Better World Claim

Extended Product Life, Saves Energy

Application

Residential

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Electromagnetic

Rated AC Voltage

480V ac

Earth Leakage Protection Type

Type A

COO (Country of Origin):
CN
The Siemens residual current device RCD520 which is basic RCD type A load side mounted rated residual current accessory for 3VA1 Residual current ammeters for 3VA moulded-case circuit breakers. The Residual current devices can be used to prevent or reduce hazardous residual currents that could cause injury to personnel and livestock, and damage to property. It is available as accessory components for the 3VA series. All residual current protection devices detect both purely sinusoidal AC residual currents as well as pulsating DC residual currents.

Safe and efficient

Easy mechanical installation

관련된 링크들