Schneider Electric A9V Series RCD, 63A, 4-Pole, 300 mA 415V ac
- RS 제품 번호:
- 866-163
- 제조사 부품 번호:
- A9V14463W
- 제조업체:
- Schneider Electric
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩1,055,600.00
제조사가 재고 비축중
- 2026년 9월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,055,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 866-163
- 제조사 부품 번호:
- A9V14463W
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | RCD | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Series | A9V | |
| Range | Acti9 | |
| Trip Sensitivity | 300mA | |
| Mount Type | Clip-on | |
| Standards/Approvals | EN/IEC 61009-2-1 | |
| Terminal Type | Tunnel Type Terminal | |
| Depth | 73.5mm | |
| Width | 135mm | |
| Height | 91mm | |
| Application | Protection Against Direct | |
| Rated AC Voltage | 415V ac | |
| Break Time | Instantaneous | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type RCD | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Series A9V | ||
Range Acti9 | ||
Trip Sensitivity 300mA | ||
Mount Type Clip-on | ||
Standards/Approvals EN/IEC 61009-2-1 | ||
Terminal Type Tunnel Type Terminal | ||
Depth 73.5mm | ||
Width 135mm | ||
Height 91mm | ||
Application Protection Against Direct | ||
Rated AC Voltage 415V ac | ||
Break Time Instantaneous | ||
제외
- COO (Country of Origin):
- FR
The Schneider Electric Add on residual current Block offers robust protection against earth-leakage currents, enhancing safety in electrical systems.
Operates at a rated current of 63A with instantaneous earth-leakage sensitivity of 300mA
Designed for 4 poles, ensuring comprehensive coverage in multi-phase systems
Complies with EN/IEC 61009-1 and 61009-2-1 standards for operational reliability
Features a Compact design, with dimensions of 91mm height, 135mm width, and 73.5mm depth, Ideal for limited space
1
19
51
70
관련된 링크들
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- Fluke LVD2 Non Contact Voltage Detector
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C