Eaton Electronic Circuit Breaker, 20A Current Rating, 2-Pole, 30 mA Trip Sensitivity, Type C, Eaton Moeller Range, Eaton

Subtotal (1 unit)*

₩402,628.20

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 7월 20일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩402,628.20

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
246-612
제조사 부품 번호:
187275 AFDD-20/2/C/003-F
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Current Rating

20A

Product Type

Electronic Circuit Breaker

Range

Eaton Moeller

Series

Eaton Moeller series xPole - AFDD+

Number of Poles

2

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Rated AC Voltage

230V ac

Depth

52.5mm

Width

80mm

Height

73mm

Breaking Capacity

10kA

Application

Switch Gear

Standards/Approvals

IEC/EN 61009

제외

COO (Country of Origin):
CZ
The Eaton afdd+ arc fault detection device is a cutting-edge solution designed to enhance safety in both residential and commercial settings. With its two-pole configuration and C20A rating, this device significantly mitigates the risk of electrical fires caused by arc faults. Built for reliability, it operates within a voltage rating of 230V and features advanced fault current sensitivity, enabling rapid response to potentially hazardous conditions. The compact design, coupled with a robust IP40 degree of protection, makes it suitable for various installation environments. Compliant with stringent standards, this device is a trustworthy choice for ensuring peace of mind in electrical installations.

Compact dimensions allow for versatile installations in limited spaces

Two-pole configuration provides effective arc fault protection

Robust design ensures long-lasting performance in harsh conditions

Quick response time enhances safety by preventing electrical fires

Compliant with RoHS, demonstrating commitment to environmental responsibility

High operational lifespan, reducing the need for frequent replacements

Backed by Eaton’s reputation for quality and reliability in electrical solutions

Enhanced sensitivity caters to various electrical applications

관련된 링크들