Eaton Electronic Circuit Breaker, 13A Current Rating, 2-Pole, 30 mA Trip Sensitivity, Type C, Eaton Moeller Range, Eaton

Subtotal (1 unit)*

₩375,421.80

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 7월 20일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩375,421.80

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
248-917
제조사 부품 번호:
187186 AFDD-13/2/C/003-A
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Electronic Circuit Breaker

Current Rating

13A

Series

Eaton Moeller series xPole - AFDD+

Number of Poles

2

Range

Eaton Moeller

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Rated AC Voltage

230V ac

Height

73mm

Width

80mm

Depth

52.5mm

Breaking Capacity

10kA

Application

Switch Gear

Standards/Approvals

CE RoHS CE

COO (Country of Origin):
CZ
The Eaton Moeller series xPole - AFDD+ Arc Fault Detection Device is engineered for advanced safety in residential and commercial applications. Designed to detect arc faults, it provides enhanced protection against electrical failures which can lead to fire hazards. This device is dual-pole, featuring a compact design for easy integration into existing switchgear systems. With an operational voltage rating of 230V and a sensitivity of 30mA, it ensures prompt disconnection in the event of an arc, significantly improving safety standards. Its robust specifications cater to modern electrical installations, providing users with confidence in both effectiveness and reliability. Built to meet stringent compliance requirements, this device is not only user-friendly but also sustainable, giving you peace of mind that you are investing in a high-performance safety solution.

Compact design facilitates easy installation in various settings

Dual-pole configuration maximises operational versatility

Real-time detection and swift disconnection from the power supply enhance safety

Compliant with essential safety regulations ensures trust and reliability

Robust build provides long-lasting performance and resilience

Cost-effective solution reduces financial burdens associated with electrical faults

Focus on energy efficiency aligns with responsible environmental practices

관련된 링크들