Eaton Electronic Circuit Breaker, 40A Current Rating, 2-Pole, 30 mA Trip Sensitivity, Type B, Eaton Moeller Range, Eaton
- RS 제품 번호:
- 246-609
- 제조사 부품 번호:
- 187237 AFDD-40/2/B/003-A
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩375,421.80
제조사가 재고 비축중
- 2026년 7월 20일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩375,421.80 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 246-609
- 제조사 부품 번호:
- 187237 AFDD-40/2/B/003-A
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Current Rating | 40A | |
| Product Type | Electronic Circuit Breaker | |
| Number of Poles | 2 | |
| Series | Eaton Moeller series xPole - AFDD+ | |
| Range | Eaton Moeller | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Earth Leakage Protection Type | Type A | |
| Depth | 45mm | |
| Width | 52.5mm | |
| Height | 80mm | |
| Application | Switch Gear | |
| Standards/Approvals | CE RoHS CE | |
| Breaking Capacity | 6kA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Current Rating 40A | ||
Product Type Electronic Circuit Breaker | ||
Number of Poles 2 | ||
Series Eaton Moeller series xPole - AFDD+ | ||
Range Eaton Moeller | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Earth Leakage Protection Type Type A | ||
Depth 45mm | ||
Width 52.5mm | ||
Height 80mm | ||
Application Switch Gear | ||
Standards/Approvals CE RoHS CE | ||
Breaking Capacity 6kA | ||
- COO (Country of Origin):
- CZ
The Eaton Moeller series xPole - AFDD+ Arc Fault Detection Device is expertly designed to enhance electrical safety in residential and commercial settings. This advanced device provides exceptional protection against arc faults, ensuring that both people and property remain safe. With a dual-pole configuration, it accommodates various electrical applications while maintaining a compact form factor. The AFDD+ goes beyond standard protection measures, offering features such as pulse-current sensitivity and non-delayed tripping to guarantee rapid response times in the event of an electrical anomaly. Engineered for reliability, it boasts impressive mechanical and electrical lifespans, ensuring long-term durability in demanding environments. The unique design of the xPole facilitates easy installation, allowing users to effectively safeguard their electrical systems with minimal hassle.
Offers enhanced protection against electrical fires caused by arc faults
Designed for easy integration into existing residential and commercial setups
Maintains compact dimensions while delivering high performance
Provides rapid tripping thanks to pulse-current sensitivity
Supports dual-pole functionality for versatile application
Built for resilience with a high lifespan for both mechanical and electrical operations
Complies with industry standards for quality assurance
Features a user-friendly installation process for quick deployment
관련된 링크들
- Eaton Electronic Circuit Breaker, 13A Current Rating, 2-Pole, 30 mA Trip Sensitivity, Type B, Eaton Moeller Range, Eaton
- Eaton Electronic Circuit Breaker, 25A Current Rating, 2-Pole, 30 mA Trip Sensitivity, Type B, Eaton Moeller Range, Eaton
- Eaton Electronic Circuit Breaker, 16A Current Rating, 2-Pole, 30 mA Trip Sensitivity, Type B, Eaton Moeller Range, Eaton
- Eaton Electronic Circuit Breaker, 32A Current Rating, 2-Pole, 30 mA Trip Sensitivity, Type B, Eaton Moeller Range, xPole
- Eaton Electronic Circuit Breaker, 10A Current Rating, 2-Pole, 30 mA Trip Sensitivity, Type C, Eaton Moeller Range, Eaton
- Eaton Electronic Circuit Breaker, 32A Current Rating, 2-Pole, 30 mA Trip Sensitivity, Type C, Eaton Moeller Range, Eaton
- Eaton Electronic Circuit Breaker, 20A Current Rating, 2-Pole, 30 mA Trip Sensitivity, Type C, Eaton Moeller Range, Eaton
- Eaton Electronic Circuit Breaker, 13A Current Rating, 2-Pole, 30 mA Trip Sensitivity, Type C, Eaton Moeller Range, Eaton