Schneider Electric Residual Current Circuit Breaker with Overload Protection, 45A Current Rating, 1-Pole, 45 A Trip

Subtotal (1 unit)*

₩375,460.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 03일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩375,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
245-085
제조사 부품 번호:
A9D05845
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Current Rating

45A

Product Type

Residual Current Circuit Breaker with Overload Protection

Series

Acti9 iC60 RCBO

Number of Poles

1

Range

Acti9

Trip Sensitivity

45A

Tripping Characteristics

Type C

Mount Type

Clip-on

Rated AC Voltage

240V ac

Terminal Type

Screw Clamp

Earth Leakage Protection Type

Type A

Depth

72mm

Width

18mm

Height

100mm

Application

Distribution

Standards/Approvals

IEC 61009-2-2, IEC 61009-1, BS EN 61009-1

Tripping Mechanism

Thermal Magnetic

Breaking Capacity

10kA

제외

The Schneider Electric Modular residual current breaker with overcurrent protection. The earth leakage protection time delay is instantaneous. The Icn rated short circuit breaking capacity is up to 10000A according IEC 61009-2-2 standard. Its unique Visitrip indicator reduces intervention time by showing the faulty circuit. Its Visisafe green strip guarantees the physical opening of the contacts to allow downstream maintenance. Its fast closing mechanism independent of manual operation improves its service life. This product is compliant with IEC 61009-1 and IEC 61009-2-2 standards.

RoHS compliant

Mercury free

Green Premium product

관련된 링크들