Hager Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 1-Pole, 30 mA Trip Sensitivity,
- RS 제품 번호:
- 251-2017
- 제조사 부품 번호:
- ADC716F
- 제조업체:
- Hager
Subtotal (1 unit)*
₩455,360.00
재고있음
- 추가로 2026년 11월 09일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩455,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 251-2017
- 제조사 부품 번호:
- ADC716F
- 제조업체:
- Hager
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hager | |
| Current Rating | 16A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Number of Poles | 1 | |
| Series | ADC7 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Terminal Type | Screw Cage Terminal | |
| Earth Leakage Protection Type | AC | |
| Depth | 68mm | |
| Height | 83mm | |
| Width | 35mm | |
| Standards/Approvals | EN 61009-1 | |
| Reset Actuator Type | Lever | |
| Breaking Capacity | 3kA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hager | ||
Current Rating 16A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Number of Poles 1 | ||
Series ADC7 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Terminal Type Screw Cage Terminal | ||
Earth Leakage Protection Type AC | ||
Depth 68mm | ||
Height 83mm | ||
Width 35mm | ||
Standards/Approvals EN 61009-1 | ||
Reset Actuator Type Lever | ||
Breaking Capacity 3kA | ||
- COO (Country of Origin):
- FR
The Hager differential circuit breaker has 2 poles, 240 V rated operational voltage and 16 A rated current with 3 kA rated breaking capacity.
Type AC
30 mA rated differential current
50 Hz frequency
IP20 degree of protection
관련된 링크들
- Hager Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 1-Pole, 30 mA Trip Sensitivity,
- Hager Residual Current Circuit Breaker with Overload Protection, 32A Current Rating, 3-Pole, 30 mA Trip Sensitivity,
- Hager Residual Current Circuit Breaker with Overload Protection, 10A Current Rating, 1-Pole, 30 mA Trip Sensitivity,
- Hager Residual Current Circuit Breaker with Overload Protection, 10A Current Rating, 2-Pole, 30 mA Trip Sensitivity,
- Hager Residual Current Circuit Breaker with Overload Protection, 20A Current Rating, 3-Pole, 30 mA Trip Sensitivity,
- Hager Residual Current Circuit Breaker with Overload Protection, 32A Current Rating, 1-Pole, 30 mA Trip Sensitivity,
- Hager Residual Current Circuit Breaker with Overload Protection, 20A Current Rating, 1-Pole, 30 mA Trip Sensitivity,
- Hager Residual Current Circuit Breaker with Overload Protection, 32A Current Rating, 4-Pole, 30 mA Trip Sensitivity,