RS PRO Red Straight Panel RCA Socket, Gold over Nickel

대량 구매 할인 받기

10개 더 담고 ₩8,400.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩20,700.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 37 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩20,700.00-
10 - 49₩19,860.00₩8,400.00
50 +₩16,360.00₩217,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
203-5601
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

RCA Socket

Mount Type

Panel

Orientation

Straight

Contact Plating

Gold over Nickel

Colour

Red

Connector Gender

Female

Contact Material

Gold

Housing Material

Black Plated Zinc Diecast, Nickel

Number of Contacts

1

Contact Gender

Female

Standards/Approvals

No

RS PRO RCA Red Feedthrough Connector, Black Metal M3


Introducing the RS PRO range of feedthrough data connectors, a selection of robust and high-quality connectors ideal for use with 1U XLR-sized rack mounting panels. With a wide selection of connector types to choose from and common cabling for front and back connections, custom I/O configurations can be achieved with simplicity. RS PRO metal feedthrough data connectors are quick and easy to assemble and feature a low rear profile, allowing them to be mounted to a panel in a range of applications whilst taking up minimal space.

Features and Benefits


  • High quality and robust design

  • Fits standard XLR Ø24mm cutout panels

  • No soldering or punch termination for quick and easy installation

  • Standard cable can be used for each connector style

  • Connectors can be front or rear mounted

  • Low rear profile ideal for applications with minimal space

  • Applications


    RCA feedthrough connectors are ideal for industrial and entertainment applications that require phono connections to carry audio and video signals via a 1U rack panel. The connectors can be mounted to a Ø24mm cutout panel, offering easy connection for a range of audio and video interface devices. RCA red, white and yellow connectors are commonly used to connect devices such as:

  • Televisions

  • Games consoles

  • Computers

  • DVD players

  • Hi-Fi systems

  • FAQs


    What size XLR panel rack is this compatible with?


    This connector is suitable for use with XLR panel racks with Ø24mm cutouts.

    What size screw is required?


    This connector requires M3 screws.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들