Raspberry Pi Pico Single Unit 264 kB RP2040

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 reel of 480 units)*

₩4,250,880.00

Add to Basket
수량 선택 또는 입력
단종되는 중
  • 최종적인 3,360 개 unit(s)이 배송 준비 됨
수량
한팩당
릴당*
480 +₩8,856.00₩4,251,072.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
212-2161
제조사 부품 번호:
SC0916
제조업체:
Raspberry Pi
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Raspberry Pi

Raspberry Pi Version

Pico

Product Type

Raspberry Pi

Kit Contents

Raspberry Pi Compute Module 4

Product Name

Raspberry Pi Pico Single Unit 264 kB RP2040

Kit Classification

Development Module

Processor Part Number

RP2040

RAM Size

264kB

Standards/Approvals

RoHS

PLEASE NOTE


PLEASE BE AWARE THAT WHEN PLACING AN ORDER YOU WILL RECEIVE EITHER SC0915 OR SC0916. ALTHOUGH THESE HAVE DIFFERENT PART NUMBERS THE PRODUCTS ARE IDENTICAL.

The Raspberry Pi Pico is a microcontroller board based on the Raspberry Pi RP2040 microcontroller chip. It has been designed to be a low cost yet flexible development platform for RP2040.;The Raspberry Pi Pico is a single sided 51x21mm 1mm thick PCB with a micro-USB port overhanging the top edge and dual castellated/through-hole pins around the remaining edges. Pico is designed to be usable as a surface mount module as well as being in Dual Inline Package (DIP) type format, with the 40 main user pins on a 2.54mm (0.1") pitch grid with 1mm holes and hence compatible with veroboard and breadboard. Pico also has 4x 2.1mm (+/- 0.05mm) drilled mounting holes to provide for mechanical fixing,

Simple yet highly flexible power supply architecture

Can be surface mounted as a module

관련된 링크들