Argon 40 FAN HAT

Subtotal (1 unit)*

₩11,186.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 1 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩11,186.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
220-8630
제조사 부품 번호:
A19-004 AR-FAN
제조업체:
Argon 40
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Argon 40

Product Name

FAN HAT

COO (Country of Origin):
CN
The ISG vendor Argon 40 Technologies, The Argon Fan HAT is a simple Raspberry Pi HAT that cools the Pi and gives it a safe shutdown button. With just a one-line script, you'll have full functionality for the HAT, allowing you to do additional features such as rebooting the pi, and adjusting the fan speed of the single board computer. You can even program when the fan adjusts its speed, giving you full control over the HAT. Get ready to use this in any Raspberry Pi Case that offers HAT support, such as the Argon POLY+ or the Argon NEO.

A fan HAT that uses a 40mm cooling fan to prevent overheating on the Raspberry Pi 3 and Raspberry Pi 4
Comes with a power button that can be used to do forced shutdowns, safe shutdowns, and reboots to the Pi
Only needs a one-line script for full functionality
Even guves an easy-to-use fan controller allowing users to decide when the HAT should adjust the fan speed.
Can change fan speed based on CPU temperature

관련된 링크들