Raspberry Pi Digital TV HAT

Subtotal (1 unit)*

₩36,227.60

Add to Basket
수량 선택 또는 입력
단종되는 중
  • 최종적인 199 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩36,227.60

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
180-6177
제조사 부품 번호:
Raspberry Pi TV uHAT
제조업체:
Raspberry Pi
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Raspberry Pi

Product Name

Digital TV HAT

Accessory Category

Video

Form Factor

HAT

COO (Country of Origin):
GB

Raspberry Pi TV-uHAT


The Raspberry Pi TV-uHAT is an add-on board for the Raspberry Pi. It enables you to expand the functionality of your Raspberry Pi board by receiving digital terrestrial TV broadcast systems which includes DVB-T and DVB-T2.
The TV-uHAT is a compact module which comes in a newer form to previous models. It takes up minimal space and can be integrated into your design easily, without the need for lots of extra space.

Looking for inspiration?


This add-on board lets you receive digital DVB-T2 TV streams on your Raspberry Pi to view them or stream them over a network to other devices

Which Pi does it work with?


The Raspberry Pi TV HAT has a DVB-T2 and DVB-T tuner on board, which allows you to receive and decode digital television streams on your Raspberry Pi.
Sony CXD2880 TV tuner
Supported TV standards:
Reception frequency: VHF III, UHF IV, UHF V

The TV-uHAT can be used on all Raspberry Pi boards when running as a server for other devices on the network. The performance when receiving and viewing TV on a Pi can vary between models. It is recommended that you use a Raspberry Pi 2, 3 or 3+ with the TV-uHAT for optimal TV streaming.

What is DVB?


DVB stands for Digital Video Broadcasting and is a standard for transmitting broadcast Television. DVB standard is widely adopted across the world and you can check if your country has adopted this standard on the DVB website: https://www.dvb.org

What’s on board?


Sony CXD2880 TV tuner
40-way header
Aerial adaptor
Mechanical spacers

Other Features:


Supported TV standards: DVB-T2, DVB-T
Reception frequency: VHF III, UHF IV, UHF V
Channel bandwidth:
DVB-T2: 1.7MHz, 5MHz, 6MHz, 7MHz, 8MHz
DVB-T: 5MHz, 6MHz, 7MHz, 8MHz

What is a Raspberry Pi HAT?


HAT stands for “Hardware Attached on Top”. They are add-on boards, or extension boards, which mount directly onto your Raspberry Pi. There are a range of HATs available which are designed to add different functionalities to your Raspberry Pi computer. Adding a HAT to your Pi opens up opportunities for new innovations.

Note

you must ensure that you have the correct permissions and/or licences to receive broadcast television in your country.