Raspberry Pi, HQ Series, Camera Module Camera Module, CSI-2, 12 MP

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
201-2852
제조사 부품 번호:
SC0261
제조업체:
Raspberry Pi
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Raspberry Pi

Sub Type

Camera Module

Product Type

Camera Module

Series

HQ

Number of Channels

1

Supported Bus Interfaces

CSI-2

Maximum Resolution

12 MP

Minimum Operating Temperature

0°C

Raspberry Pi Video Ports

Yes

Maximum Operating Temperature

50°C

Length

38mm

Standards/Approvals

ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007, RoHS

Height

38mm

Width

11.43mm

COO (Country of Origin):
GB
The Raspberry Pi High Quality Camera is designed to work with interchangeable lenses in both CS- and C-mount form factors. The package contains a circuit board carrying a Sony IMX477 sensor, an FPC cable, a milled aluminium lens mount with integrated tripod mount and focus adjustment ring, and a C- to CS-mount adapter.

Higher resolution 12 megapixel

High Sensitivity

Integrated IR cut filter

Adjustable back focus

관련된 링크들