Transcend 16 GB DDR3 Desktop RAM 1333 Mbit/s, DIMM, 1.5V

Subtotal (1 unit)*

₩1,782,260.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 1 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩1,782,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
175-333
제조사 부품 번호:
TS1GLK72V3H
제조업체:
Transcend
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Transcend

Desktop/Laptop

Desktop

Memory Size

16GB

Product Type

RAM

Memory Socket Type

DIMM

Memory Class

DDR3

Supply Voltage

1.5V

CAS Latency

9

RAM Speed

1333Mbit/s

Number of Pins

240

Standards/Approvals

JEDEC

COO (Country of Origin):
TW

Transcend RAM, 16GB Memory Size, 1333 Mbit/s Speed - TS1GLK72V3H


This RAM module supplies additional volatile memory for desktop systems, enhancing multitasking and data handling for technical workflows. It is a DRAM component designed for installation into standard desktop memory sockets and operates within conventional desktop power ranges to support industry applications in automation, electronics and mechanical control tasks.

Features and Benefits:


• 16GB capacity increases available memory for large datasets • DDR3 architecture enables compatible legacy platform support • 1333Mbit/s transfer rate improves sustained data throughput • CL9 latency balances responsiveness and predictable access times • 240-pin DIMM form factor fits standard desktop memory slots • 1.5V supply reduces power draw compared with higher-voltage modules

Applications


• Suitable for industrial PC stations handling control algorithms • Ideal for test rigs running data acquisition and analysis • Used with engineering workstations compiling simulations • Can be used for laboratory systems processing sensor streams • Suitable for desktop machines used in electrical system modelling

Which socket type is required for installation?


It requires a 240-pin DIMM slot on a desktop motherboard that supports the DDR3 signalling standard.

How does the voltage influence system compatibility?


The 1.5V operating voltage must match motherboard memory voltage rails to ensure stable operation and prevent configuration errors.

What standard ensures interoperability with other modules?


The memory conforms to JEDEC specifications for DDR3, which defines timing and electrical parameters for module interoperability.

How does the latency figure affect performance in control applications?


The CL9 access timing yields predictable read/write delays, aiding determinism in real-time data-processing tasks where consistent memory response is important.

관련된 링크들