Transcend 4 GB DDR3 Desktop RAM 1333 Mbit/s, UDIMM, 1.5V

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
175-456
제조사 부품 번호:
TS512MLK64V3H
제조업체:
Transcend
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Transcend

Memory Size

4GB

Product Type

RAM

Desktop/Laptop

Desktop

Memory Socket Type

UDIMM

Memory Class

DDR3

Supply Voltage

1.5V

CAS Latency

9

Number of Pins

240

RAM Speed

1333Mbit/s

Standards/Approvals

RoHS

COO (Country of Origin):
TW

Transcend RAM, 4GB Memory Size, 1333 Mbit/s RAM Speed - TS512MLK64V3H


This RAM is a 4GB desktop memory module designed to expand system working memory and improve multitasking performance in industry-grade PCs. It operates within standard DDR3 environments for desktop platforms and is suitable for installations where straightforward capacity increase and stable baseline performance are required.

Features and Benefits:


• 4GB capacity increases available system memory for larger datasets • DDR3 Interface delivers compatibility with legacy desktop platforms • 1333Mbit/s transfer rate supports responsive data throughput • CL9 latency offers predictable access timing for deterministic tasks • 240-pin UDIMM form factor fits desktop memory sockets • 1.5V supply voltage minimises power draw in standard systems

Applications


• Suitable for control PCs in automation workstations • Ideal for engineering desktop machines running CAD tools • Used with data-loggers that require consistent RAM performance • Can be used for laboratory PCs processing measurement arrays • Used for office desktops in electrical and mechanical design suites

What socket type is required for installation?


It fits standard 240-pin UDIMM slots found on many desktop motherboards.

How does the voltage affect system compatibility?


The 1.5V operating level matches the supply expectation of conventional DDR3 motherboard designs.

Will the module work in laptop systems?


No

the module is intended for desktop UDIMM sockets rather than laptop memory sockets.

What standards does the module meet for material restrictions?


It complies with RoHS requirements limiting certain hazardous substances.

관련된 링크들