Infineon 36-Pin, PG-DSO-36 TLE73683EXUMA3 PWM Controller, 425 kHz, 45V, PCB
- RS 제품 번호:
- 258-4120
- 제조사 부품 번호:
- TLE73683EXUMA3
- 제조업체:
- Infineon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
2000개 더 담고 ₩396,000.00 할인 받기
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
₩9,894,000.00
일시적 품절
- 2027년 4월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* | 절감 |
|---|---|---|---|
| 1000 - 1000 | ₩9,894.00 | ₩9,894,600.00 | - |
| 2000 - 2000 | ₩9,696.00 | ₩9,696,600.00 | ₩396,000.00 |
| 3000 + | ₩9,406.00 | ₩9,405,800.00 | ₩1,464,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 258-4120
- 제조사 부품 번호:
- TLE73683EXUMA3
- 제조업체:
- Infineon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Infineon | |
| Maximum Switching Frequency | 425kHz | |
| Product Type | PWM Controller | |
| Supply Current | 105mA | |
| Output Voltage | 2.6V | |
| Output Current | 1.6A | |
| Mount Type | PCB | |
| Package Type | PG-DSO-36 | |
| Minimum Supply Voltage | 4.5V | |
| Pin Count | 36 | |
| Maximum Supply Voltage | 45V | |
| Topology | Buck | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 100% | |
| Maximum Operating Temperature | 150°C | |
| Length | 12.8mm | |
| Series | TLE7368 | |
| Width | 10.3mm | |
| Standards/Approvals | RoHS | |
| Height | 2.55mm | |
| Automotive Standard | AEC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Infineon | ||
Maximum Switching Frequency 425kHz | ||
Product Type PWM Controller | ||
Supply Current 105mA | ||
Output Voltage 2.6V | ||
Output Current 1.6A | ||
Mount Type PCB | ||
Package Type PG-DSO-36 | ||
Minimum Supply Voltage 4.5V | ||
Pin Count 36 | ||
Maximum Supply Voltage 45V | ||
Topology Buck | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 100% | ||
Maximum Operating Temperature 150°C | ||
Length 12.8mm | ||
Series TLE7368 | ||
Width 10.3mm | ||
Standards/Approvals RoHS | ||
Height 2.55mm | ||
Automotive Standard AEC | ||
The Infineon next generation microcontroller supply e is a multifunctional power supply circuit especially designed for Automotive powertrain systems using a standard 12 V battery. The device is intended to supply and monitor next generation 32-bit microcontroller families where voltage levels such as 5 V, 3.3 V or 1.5/1.2/1.3 V are required. The regulator follows the concept of its predecessor microcontroller, where the output of a pre-regulator feeds the inputs of the micros linear supplies. In detail, the microcontroller cascades a Buck converter with linear regulators and voltage followers to achieve lowest power dissipation. This configuration allows to power the application even at high ambient temperatures.
Hardware controlled on/off logic
Window watchdog circuit
Overcurrent protection on all regulators
Power sequencing on controller supplies
Over temperature shutdown
관련된 링크들
- Infineon 36-Pin, PG-DSO-36 TLE73683EXUMA3 PWM Controller, 425 kHz, 45V, PCB
- Infineon TLE7368EXUMA5, Voltage Regulator 45V DSO 36-Pin
- Infineon TLE4253EXUMA2, Voltage Regulator 45V PG-DSO-8 8-Pin
- Infineon TLE73682EXUMA3, 3-Channel DC/DC Converter, Adjustable, 5.5V, -0.3 V, 800 mA 36-Pin, DSO
- Infineon TLE92464EDHPXUMA1, DC Motor Motor Driver IC 36-Pin, PG-DSO-36
- Infineon TLE92466EDXUMA1, DC Motor Motor Driver IC 36-Pin, PG-DSO-36
- Infineon 8-Pin, PG-DSO ICE2QS02GXUMA1 PWM Controller, 250 kHz, 27V, Surface Zero Power Detection
- Infineon TLE8110EDXUMA1 Low Side 8, Low Side Power Switch IC 36-Pin, DSO-36