ROHM 68-Pin, UQFN BD71837AMWV-E2 4-Channel Power Factor & PWM Controller, 2 MHz, 5.5V, Surface
- RS 제품 번호:
- 215-9598
- 제조사 부품 번호:
- BD71837AMWV-E2
- 제조업체:
- ROHM
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 215-9598
- 제조사 부품 번호:
- BD71837AMWV-E2
- 제조업체:
- ROHM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ROHM | |
| Product Type | Power Factor & PWM Controller | |
| Maximum Switching Frequency | 2MHz | |
| Output Voltage | 1.3V | |
| Output Current | 36A | |
| Zero Power Detection | No | |
| Number of Outputs | 4 | |
| Mount Type | Surface | |
| Package Type | UQFN | |
| Pin Count | 68 | |
| Topology | Buck | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Duty Cycle | 60% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Series | BD71 | |
| Width | 8mm | |
| Standards/Approvals | No | |
| Length | 8mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ROHM | ||
Product Type Power Factor & PWM Controller | ||
Maximum Switching Frequency 2MHz | ||
Output Voltage 1.3V | ||
Output Current 36A | ||
Zero Power Detection No | ||
Number of Outputs 4 | ||
Mount Type Surface | ||
Package Type UQFN | ||
Pin Count 68 | ||
Topology Buck | ||
Maximum Supply Voltage 5.5V | ||
Maximum Duty Cycle 60% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Series BD71 | ||
Width 8mm | ||
Standards/Approvals No | ||
Length 8mm | ||
Automotive Standard No | ||
The Rohm programmable power management IC for powering single-core, dual-core and quad-core SoCs. It is optimized for low BOM cost and compact solution footprint.
Power button detector
Soft start
관련된 링크들
- ROHM 68-Pin, UQFN 4-Channel Power Factor & PWM Controller, 2 MHz, 5.5V, Surface
- ROHM 56-Pin, UQFN BD71850MWV-E2 4-Channel Power Factor & PWM Controller, 2 MHz, 5.5V, Surface
- ROHM 56-Pin, UQFN 4-Channel Power Factor & PWM Controller, 2 MHz, 5.5V, Surface
- ROHM 80-Pin, UCSP50L3C BD7185AGWL-E2 4-Channel Power Factor & PWM Controller, 2 MHz, 5.5V, Surface
- ROHM BD7695FJ-EVK-001 Evaluation Board for BD7695FJ for Power Factor Correction Controller IC
- Microchip 20-Pin, UQFN PIC16F15345-E/GZVAO PWM Controller, 32 MHz, 5.5V
- ROHM BD93F50MWV-E2, USB Power Controller IC, 2-Channel 10 Gbps, 6V, USB-PD, -0.3 V UQFN
- Microchip 40-Pin, UQFN PIC16F15376-E/MVVAO PWM Controller, 32 MHz, 5.5V Zero Power Detection