RS PRO Wood 100 mm Shoe Knife Polished Blade

Subtotal (1 unit)*

₩10,780.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 424 개 단위 배송
  • 추가로 2027년 1월 12일 부터 300 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩10,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
251-1190
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Shoe Knife

Handle Material

Wood

Polished Blade

Yes

Overall Length

212mm

Blade Length

100mm

Blade Width

102mm

Blade Material

Stainless Steel

Standards/Approvals

No

제외

COO (Country of Origin):
CN

RS PRO Stainless Steel Shoe Knife


The Shoe knife (or Cobblers knife) was originally designed and used in the shoe making industries for cutting layers of leather. Still heavily used today it’s the perfect strong multipurpose knife that will cut tough materials like leather, rubber and plastic with ease.;Manufactured from Stainless Steel for strength and excellent resistant to rust and corrosion and set into an attractive riveted Sapele wooden handle for a comfortable and secure grip.

Features and Benefits


  • Hanging hole for storage and safety when working at height

  • Sapele hard wood handle

  • Blade width of 23.5mm

  • Blade length of 100mm

  • Overall length of 212mm

  • Why RS PRO?


    Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

    관련된 링크들