대량 구매 할인 받기
5개 더 담고 ₩50,400.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩56,880.00
재고있음
- 추가로 2026년 11월 23일 부터 28 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩56,880.00 | - |
| 5 + | ₩46,800.00 | ₩50,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 741-8278
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Legend | Key | |
| Button Actuation | Push | |
| Product Type | Exit Switch | |
| Button Form | Round | |
| Button Material | Stainless Steel | |
| Mount Type | Flush | |
| Height | 85mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Legend Key | ||
Button Actuation Push | ||
Product Type Exit Switch | ||
Button Form Round | ||
Button Material Stainless Steel | ||
Mount Type Flush | ||
Height 85mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO Stainless Steel Round Push Button
Choose this push button from RS PRO for the smooth functioning of access control systems in commercial buildings and warehouses. It's typically used with electric strikes and electromagnetic locks to provide push-button access for entering or exiting an area. This push button deactivates a lock once it's pressed, so you don't need an RFID (Radio Frequency Identification) tag or security key to open the door. It's typically used with fire doors and gates.
The unit is made of brushed stainless steel, so it's tough and long-lasting. Plus, it's highly resistant to corrosion and rust, which means it's suitable for installation both indoors and outdoors. It has been tested rigorously to ensure safe operation, even with repeated use. It's designed to sit flush against the wall for a neat and professional finish. The button complies with RoHS (Restriction of Hazardous Substances) standards, so it contains only minimal amounts of any harmful materials.
Features and Benefits
• Push button actuation
• Round stainless steel button
• Current rating of 2 A
• Height and width of 85 mm
• Key legend
관련된 링크들
- RS PRO Stainless Steel Round No Touch Button
- RS PRO Stainless Steel Push Button
- RS PRO Stainless Steel Dome Push Button
- Legrand Round Push Button
- RS PRO Plastic Dome Push Button
- RS PRO Stainless Steel Push Button Enclosure - 1 Hole 22 mm Diameter
- RS PRO Stainless Steel Push Button Enclosure - 2 Hole 22 mm Diameter
- RS PRO Stainless Steel Push Button Enclosure - 3 Hole 22 mm Diameter