RS PRO Stainless Steel Push Button Enclosure - 2 Hole 22 mm Diameter

대량 구매 할인 받기

5개 더 담고 ₩232,600.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩262,780.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 42 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩262,780.00-
5 +₩216,260.00₩232,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
161-1522
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Push Button Enclosure

Cutout Diameter

22mm

Number of Cutouts

2

Enclosure Material

Stainless Steel

IP Rating

IP66, IP69K

Length

100mm

Width

85mm

Depth

160mm

Standards/Approvals

UL

제외

COO (Country of Origin):
GB

RS PRO 304 Stainless Steel Push Button Enclosure – 2 Hole 22.5 mm Diameter


This RS PRO dual-hole push button enclosure has a quality design that provides protection in rough working conditions. It’s simple and easy to install and can host many types of push buttons.

The enclosure is built with 304 stainless steel, making it long-lasting as well as resistant to damage and corrosion. It comes with screws to fix your lid and a gasket lid to secure the enclosure. An earth link and earth terminals will ground your signal too. The holes also have a diameter of 22 mm for your buttons.

You'll find that this enclosure is used in a wide range of settings. IP66 and IP69K ratings mean that it provides excellent contact protection and can handle dust, water and exposure to other hazards. It’s often found in factories and warehouses, as well as restaurant kitchens.

Features and Benefits


• Push button enclosure

• 304 Stainless steel material

• Measures 100 mm x 85 mm x 160 mm

• Two cutouts

• Cutout diameter of 22.5 mm

• IP ratings of IP65, IP66 and IP69K (dust, high pressure and contact protection)

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Approvals

UL

관련된 링크들