Schurter MSM 16 ST Series Push Button Switch, Momentary, Panel, 16.1 mm Cutout, SPDT, IP40, IP67, 30 V dc
- RS 제품 번호:
- 867-3978
- 제조사 부품 번호:
- 1241.6611.1110000
- 제조업체:
- Schurter
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 867-3978
- 제조사 부품 번호:
- 1241.6611.1110000
- 제조업체:
- Schurter
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schurter | |
| Switch Operation | Momentary | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | MSM 16 ST | |
| Panel Cutout Size | 16.1 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Tab | |
| IP Rating | IP40, IP67 | |
| Actuator Style | Button | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 30V dc | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | DIN EN 61058-1, UL 1054 | |
| Switch Contact Current | 100mA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schurter | ||
Switch Operation Momentary | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series MSM 16 ST | ||
Panel Cutout Size 16.1 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Tab | ||
IP Rating IP40, IP67 | ||
Actuator Style Button | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 30V dc | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals DIN EN 61058-1, UL 1054 | ||
Switch Contact Current 100mA | ||
Anti-Vandal M16 Push Button Switches - MSM Series
Professional range of IP40 rated Schurter push button switches from the MSM series. The switches are available in a variety of current ratings.
Momentary
SPDT
Contact Material - Silver
Terminal Type - Tab
IP40 rated
관련된 링크들
- Schurter MSM DP 22 Series Push Button Switch, Momentary, SPDT, IP67
- Schurter MSM 22 Series Illuminated Push Button Switch, Latching, Panel, 19.1 mm Cutout, SPST RGB LED, IP00, IP40, IP64,
- Schurter MSM 22 Series Push Button Switch, Momentary, Panel, 22 mm Cutout, SPDT, IP67, 30 V dc 250 V ac
- Schurter MSM 30 Series Push Button Switch, Momentary, Panel, 30 mm Cutout, SPDT, IP40, 30 V dc 250 V ac
- Schurter MSM 19 Series Illuminated Push Button Switch, Momentary, Panel, 19 mm Cutout, SPDT, Red LED, IP67 125 V ac
- Schurter MSM DP 19 Series Push Button Switch, Momentary, Panel Mount, 19mm Cutout, DPDT, 125/250V ac, IP40
- Schurter MSM 30 Series Illuminated Push Button Switch, Momentary, Panel, 30.1 mm Cutout, SPST, Blue LED, IP40, 30 V dc
- Schurter MSM DP 19 Series Illuminated Push Button Switch, Momentary, Panel, 19 mm Cutout, SPDT, Red LED, IP67, 30 V dc