ABB Compact Series Push Button Switch, Maintained, Panel, 22 mm Cutout, SPST, IP69K, 250 V 240 V

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩33,340.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 17 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 5₩33,340.00
6 - 11₩32,000.00
12 +₩30,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
479-3706
제조사 부품 번호:
1SFA619101R1012 CP2-10G-10
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Switch Operation

Maintained

Actuator Colour

Green

Product Type

Push Button Switch

Illuminated

No

Panel Cutout Size

22 mm

Series

Compact

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Screw

IP Rating

IP69K

Contact AC Voltage

240V

Minimum Operating Temperature

-25°C

Contact DC Voltage

250V

Actuator Style

Round

Maximum Operating Temperature

70°C

Width

30mm

Switch Contact Current

2A

Standards/Approvals

IEC 947-5-5EN 60204

Height

30mm

Length

55mm

제외

COO (Country of Origin):
CN

ABB Compact Series Push Button Switch, Green Actuator, 22mm Panel Cutout Size - 1SFA619101R1012 CP2-10G-10


This push-button switch is a panel-mounted control device designed for industrial control panels and machinery. It provides a manually operated maintained on/off function with a round green actuator, intended for duty in automation and electrical systems where a clear Visual actuator and Durable switching are required.

Features and Benefits:


• Maintained operation provides stable on/off control in circuits • SPST contact offers simple single-pole switching for control logic • Screw terminals enable secure field wiring and easy installation • Rated for 125V DC operation to handle DC control circuits • Switch current capacity of 2A supports low-power control loads • Wide ingress protection supports use in wet and washdown areas

Applications


• Suitable for control panels requiring a 22mm panel cut-out • Ideal for machine start/stop interfaces in factory automation • Used for DC actuation circuits in electrical distribution cabinets • Can be used for operator stations in food processing environments • Suitable for retrofit of industrial control switches with round actuators

What mounting preparation is required for installation?


A 22mm diameter hole in the panel is needed for secure mounting and retention.

Which Terminal type should I expect for wiring?


The device uses screw-type terminals to accept standard conductor sizes for panel wiring.

What temperature range can the switch tolerate during operation?


It operates correctly between -25°C and 70°C, accommodating cold storage and warm production areas.

How does the actuator appearance aid operator use?


The round green actuator provides a visible, tactile indication of the control function for quick recognition.

관련된 링크들