ABB Compact Series Push Button Switch, Maintained, Panel, 22 mm Cutout, DPST, IP69K, 250 V 240 V
- RS 제품 번호:
- 479-3699
- 제조사 부품 번호:
- 1SFA619101R1026 CP2-10B-20
- 제조업체:
- ABB
대량 구매 할인 받기
12개 더 담고 5% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩41,600.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 11 | ₩41,600.00 | - |
| 12 + | ₩39,140.00 | 5% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 479-3699
- 제조사 부품 번호:
- 1SFA619101R1026 CP2-10B-20
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Switch Operation | Maintained | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Illuminated | No | |
| Series | Compact | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel | |
| Contact Configuration | DPST | |
| Terminal Type | Screw | |
| IP Rating | IP69K | |
| Actuator Style | Round | |
| Contact AC Voltage | 240V | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 250V | |
| Maximum Operating Temperature | 70°C | |
| Length | 55mm | |
| Height | 30mm | |
| Standards/Approvals | IEC 947-5-5EN 60204 | |
| Width | 30mm | |
| Switch Contact Current | 2A | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Switch Operation Maintained | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Illuminated No | ||
Series Compact | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel | ||
Contact Configuration DPST | ||
Terminal Type Screw | ||
IP Rating IP69K | ||
Actuator Style Round | ||
Contact AC Voltage 240V | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 250V | ||
Maximum Operating Temperature 70°C | ||
Length 55mm | ||
Height 30mm | ||
Standards/Approvals IEC 947-5-5EN 60204 | ||
Width 30mm | ||
Switch Contact Current 2A | ||
제외
- COO (Country of Origin):
- CN
ABB Compact Series Push Button, DPST Contact Configuration, 22mm Cut Out Diameter - 1SFA619101R1026 CP2-10B-20
This push button switch is a maintained, non-illuminated model designed for panel mounting. With a diameter of 22mm, it is part of ABB's compact series, optimising installation efficiency. This robust button is constructed from durable black plastic, ensuring longevity in demanding environments while maintaining high operational performance across a range of temperatures from -25 °C to +70 °C.
Features & Benefits
• Designed for easy integration with panel mount systems
• DPST configuration allows versatile control applications
• IP69K rating offers exceptional dust and water resistance
• Maintained operation ensures sustained engagement
• High contact current rating of 2A supports various loads
• Screw terminal type simplifies installation and wire management
Applications
• Ideal for industrial control panels and machinery
• Used in automation to enhance control reliability
• Suitable for environments requiring high protection against dust and water
• Compatible with a range of electrical equipment needing efficient switching
What is the significance of the IP69K rating in relation to operational reliability?
The IP69K rating indicates that the device is well-protected against both water and dust ingress, making it suitable for harsh industrial environments where exposure to moisture and contaminants is prevalent.
How does the maintained function benefit operational control in automation systems?
The maintained function allows the button to remain in the 'on' position until intentionally disengaged, making it suitable for applications where continuous operation is required without the need for constant engagement.
What types of terminals does it use, and how does this affect installation?
The switch features screw terminals which provide a reliable and secure connection for wiring, making installation straightforward and versatile when connecting to various conductor sizes.
Can this button withstand extreme temperatures and varying environmental conditions?
Yes, it operates effectively within a temperature range of -25 °C to +70 °C, ensuring functionality in both cold and hot climates, as well as protection against humidity and dirt ingress.
What is the mechanical durability of this push button?
The mechanical durability is rated at 0.5 million actuations, ensuring that it can withstand extensive use in demanding applications, making it a reliable choice for frequent operation.
관련된 링크들
- ABB Compact Series Push Button Switch, Maintained, Panel, 22 mm Cutout, DPST, IP69K, 250 V 240 V
- ABB Compact Series Push Button Switch, Maintained, Panel, 22 mm Cutout, SPST, IP69K, 250 V 240 V
- ABB Compact Series Push Button Switch, Maintained, Panel, 22 mm Cutout, SPDT, IP69K, 250 V 240 V
- ABB Compact Series Push Button Switch, Momentary, Panel, 22 mm Cutout, DPST, IP69K, 250 V 240 V
- ABB CP4 Series Black Maintained Push Button Head, 22.5 mm Cutout, IP20, IP66, IP67, IP69K
- ABB Compact Series Push Button Switch, Momentary, Panel, 22 mm Cutout, 2 NO/2 NC, IP20, IP66, IP67, IP69K, 125 V dc 240
- ABB Compact Series Push Button Switch, Momentary, Panel, 22 mm Cutout, SPST, IP69K 240 V
- ABB Compact Series Push Button Switch, Momentary, Panel, 22 mm Cutout, SPDT, IP69K, 250 V 240 V