Omron A16 Series Illuminated Push Button Switch, Panel, 16 mm Cutout, Green LED, IP65
- RS 제품 번호:
- 265-5276
- 제조사 부품 번호:
- A165L-TGY
- 제조업체:
- Omron
Subtotal (1 unit)*
₩20,660.00
일시적 품절
- 2027년 1월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩20,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 265-5276
- 제조사 부품 번호:
- A165L-TGY
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | A16 | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel | |
| LED Colour | Green | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN 60947-5-1, IEC 947-5-1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series A16 | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel | ||
LED Colour Green | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN 60947-5-1, IEC 947-5-1 | ||
- COO (Country of Origin):
- JP
The Omron pushbutton is illuminated and it has round shape with green color.
IP65 degree of protection
관련된 링크들
- Omron A16 Series Illuminated Push Button Switch, Momentary, Panel, 16 mm Cutout, DPDT, Green LED, IP65, 30 V dc 250 V
- Omron A16 Series Illuminated Push Button Switch, Panel, 16 mm Cutout, DPDT, IP65, 30 V dc 250 V
- Omron A165E Series Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 16 mm Cutout, 2 NC, IP65
- Omron A165E Series Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 16 mm Cutout, 1 NC, IP65
- Omron A16 Series Illuminated Push Button Switch, Panel Mount, 16 mm Cutout, DPDT, IP65, 30 V dc 250 V
- Omron A165 Series Push Button Switch, Momentary, Panel, 16 mm Cutout, SPDT, Green LED, IP65, 30 V dc 24 V ac
- Omron A16 Series Illuminated Push Button Switch, Alternate, Momentary, Panel, 16 mm Cutout, DPDT, IP65, 30 V dc 250 V ac
- Omron A16 Series Illuminated Push Button Switch, Panel Mount, 16 mm Cutout, DPDT, White LED, IP65, 30 V dc 250 V