RS PRO Push Button Switch, (On)-On, Panel, 36 x 13.3 mm Cutout, DPDT, IP68, 250 V 250 V ac
- RS 제품 번호:
- 185-8230
- 제조업체:
- RS PRO
대량 구매 할인 받기
50개 더 담고 ₩21,300.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩10,670.00
재고있음
- 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 49 | ₩10,670.00 | - |
| 50 - 99 | ₩10,244.00 | ₩21,300.00 |
| 100 - 149 | ₩9,814.00 | ₩85,600.00 |
| 150 + | ₩9,600.00 | ₩160,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 185-8230
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Push Button Switch | |
| Switch Operation | (On)-On | |
| Panel Cutout Size | 36 x 13.3 mm | |
| Series | RS PRO | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder | |
| IP Rating | IP68 | |
| Actuator Style | Round | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 250V | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | DP | |
| Switch Contact Current | 16A | |
| Standards/Approvals | RS | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Push Button Switch | ||
Switch Operation (On)-On | ||
Panel Cutout Size 36 x 13.3 mm | ||
Series RS PRO | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
Terminal Type Solder | ||
IP Rating IP68 | ||
Actuator Style Round | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 250V | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration DP | ||
Switch Contact Current 16A | ||
Standards/Approvals RS | ||
- COO (Country of Origin):
- CN
RS PRO DPDT Push Button Switch
The RS PRO white double pole double throw (DPDT) push-button door switch comes with on-on latching action. Its electrical rating is 250VAC and 16A. The panel cut-out has 13.5mm width and 36.5mm height.
Features and Benefits
• 6.3mm tab connection
• Maximum operating force is 5N
Applications
• Industry machinery
Certifications
• EN61058
• UL approved
관련된 링크들
- RS PRO Push Button Switch, Momentary, Panel, 36 x 13.3 mm Cutout, DPDT, IP68, 250 V 250 V ac
- RS PRO Push Button Switch, Latching, Panel, 13 mm Cutout, DPDT, IP67 250 V ac
- RS PRO Push Button Switch, Momentary, Panel, 13.6 mm Cutout, SPST, IP68, 36 V dc
- RS PRO Miniature Push Button Switch, Momentary, Panel, 13.6 mm Cutout, SPST, IP68, 36 V dc
- RS PRO Illuminated Push Button Switch, Momentary, Panel, 13.6 mm Cutout, SPST, IP68, 36 V dc
- RS PRO Push Button Switch, On-Off, Panel, 15 mm Cutout, SPST, IP68, 250 V 250 V ac
- C & K ZNE-18 Series Push Button Switching Element, On-On, Chassis, 14 mm Cutout, DPDT, 100 V 250 V
- NKK Switches YB Series Push Button Switch, On-On, Panel, 16 mm Cutout, DPDT, IP65, 30 V dc 250 V ac