RS PRO Push Button Switch, Momentary, Panel, 13.6 mm Cutout, SPST, IP68, 36 V dc
- RS 제품 번호:
- 175-8773
- 제조업체:
- RS PRO
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 175-8773
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Series | RS PRO | |
| Panel Cutout Size | 13.6 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| IP Rating | IP68 | |
| Actuator Style | Round | |
| Contact DC Voltage | 36V dc | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RS | |
| Switch Contact Current | 125mA | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Series RS PRO | ||
Panel Cutout Size 13.6 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
IP Rating IP68 | ||
Actuator Style Round | ||
Contact DC Voltage 36V dc | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RS | ||
Switch Contact Current 125mA | ||
- COO (Country of Origin):
- TW
Sub-Miniature Pushbutton Switches (PF Series)
IP67 rated. Available in function SPST, multiple options of cap and carved pattern customized in the near future. Shock resistant and withstand harsh environments, available in plastic housings.
The PF series sub-miniature pushbutton switches are also available in cable assemble, which brings it closer to the needs of the user.
Applications
Telecommunications, Networking equipment, Computers/serves, Performance audio and Instrumentation.
관련된 링크들
- RS PRO Push Button Switch, Momentary, Panel, 13.6 mm Cutout, SPST, IP68, 36 V dc
- RS PRO Illuminated Push Button Switch, Momentary, Panel, 13.6 mm Cutout, SPST, IP68, 36 V dc
- RS PRO Miniature Push Button Switch, Momentary, Panel, 13.6 mm Cutout, SPST, IP68, 36 V dc
- RS PRO Push Button Switch, Momentary, Panel, 13.6 mm Cutout, SPST, IP67, 36 V dc
- Bulgin MP Series Push Button Switch, Momentary, Panel, 16.2 mm Cutout, SPST, IP68, 36 V
- RS PRO Push Button Switch, Momentary, Panel, 13.6 mm Cutout, SPST, Orange LED, IP67, 36 V dc 250 V ac
- RS PRO Push Button Switch, Momentary, Panel, 13.6 mm Cutout, SPST, Red LED, IP67, 36 V dc 250 V ac
- RS PRO Push Button Switch, Momentary, Panel, 13.6 mm Cutout, SPST, Black LED, IP67, 36 V dc 250 V ac