RS PRO Push Button Switch, Momentary, Panel, 13.6 mm Cutout, SPST, IP67, 36 V dc
- RS 제품 번호:
- 175-8664
- 제조업체:
- RS PRO
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (20 units, in trays of 20)*
₩317,040.00
일시적 품절
- 2027년 4월 08일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tray* |
|---|---|---|
| 20 - 80 | ₩15,852.00 | ₩317,020.00 |
| 100 + | ₩14,266.00 | ₩285,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 175-8664
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Series | RS PRO | |
| Panel Cutout Size | 13.6 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | PCB Pin | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -35°C | |
| Actuator Style | Round | |
| Contact DC Voltage | 36V dc | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RS | |
| Switch Contact Current | 125mA | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Series RS PRO | ||
Panel Cutout Size 13.6 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type PCB Pin | ||
IP Rating IP67 | ||
Minimum Operating Temperature -35°C | ||
Actuator Style Round | ||
Contact DC Voltage 36V dc | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RS | ||
Switch Contact Current 125mA | ||
- COO (Country of Origin):
- TW
Sub-Miniature Pushbutton Switches (PF Series)
IP67 rated. Available in function SPST, multiple options of cap and carved pattern customized in the near future. Shock resistant and withstand harsh environments, available in plastic housings.
The PF series sub-miniature pushbutton switches are also available in cable assemble, which brings it closer to the needs of the user.
Applications
Telecommunications, Networking equipment, Computers/serves, Performance audio and Instrumentation.
관련된 링크들
- RS PRO PFS6 Series Push Button Switch, Momentary, Panel, 13.6 mm Cutout, SPST, IP68, 36 V dc
- RS PRO PFS6 Series Push Button Switch, Momentary, Panel, 13.6 mm Cutout, SPST, IP67, 36 V dc
- RS PRO PFS6 Series Miniature Push Button Switch, Momentary, Panel, 13.6 mm Cutout, SPST, IP68, 36 V dc
- RS PRO PFS6 Series Illuminated Push Button Switch, Momentary, Panel, 13.6 mm Cutout, SPST, IP68, 36 V dc
- RS PRO PFS7 Series Push Button Switch, Momentary, Panel, 13.6 mm Cutout, SPST, IP67, 36 V dc
- RS PRO PAS6 Series Illuminated Push Button Switch, Momentary, Panel, 13.6 mm Cutout, SPST, Green LED, IP67, 36 V dc 250
- RS PRO Push Button Switch, Momentary, Panel, 19 mm Cutout, SPST, IP65, 36 V dc
- RS PRO Push Button Switch, Momentary, Panel, 16 mm Cutout, SPST, IP67, 36 V dc