RS PRO Push Button Switch, Momentary, Panel, 13.6 mm Cutout, SPST, IP67, 36 V dc
- RS 제품 번호:
- 175-8614
- 제조업체:
- RS PRO
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 175-8614
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Series | RS PRO | |
| Panel Cutout Size | 13.6 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | PCB Pin | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Round | |
| Contact DC Voltage | 36V dc | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 125mA | |
| Standards/Approvals | RS | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Series RS PRO | ||
Panel Cutout Size 13.6 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type PCB Pin | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Round | ||
Contact DC Voltage 36V dc | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 125mA | ||
Standards/Approvals RS | ||
- COO (Country of Origin):
- TW
Sub-Miniature Pushbutton Switches (PF Series)
IP67 rated. Available in function SPST, multiple options of cap and carved pattern customized in the near future. Shock resistant and withstand harsh environments, available in plastic housings.
The PF series sub-miniature pushbutton switches are also available in cable assemble, which brings it closer to the needs of the user.
Applications
Telecommunications, Networking equipment, Computers/serves, Performance audio and Instrumentation.
관련된 링크들
- RS PRO PFS6 Series Push Button Switch, Momentary, Panel, 13.6 mm Cutout, SPST, IP67, 36 V dc
- RS PRO PFS6 Series Push Button Switch, Momentary, Panel, 13.6 mm Cutout, SPST, IP68, 36 V dc
- RS PRO PFS6 Series Miniature Push Button Switch, Momentary, Panel, 13.6 mm Cutout, SPST, IP68, 36 V dc
- RS PRO PFS6 Series Illuminated Push Button Switch, Momentary, Panel, 13.6 mm Cutout, SPST, IP68, 36 V dc
- RS PRO PFS7 Series Push Button Switch, Momentary, Panel, 13.6 mm Cutout, SPST, IP67, 36 V dc
- RS PRO PAS6 Series Illuminated Push Button Switch, Momentary, Panel, 13.6 mm Cutout, SPST, Green LED, IP67, 36 V dc 250
- RS PRO Push Button Switch, Momentary, Panel, 19 mm Cutout, SPST, IP65, 36 V dc
- RS PRO Push Button Switch, Momentary, Panel, 16 mm Cutout, SPST, IP67, 36 V dc