RS PRO Push Button Switch, Push-On, Screw, 22 mm Cutout, IP65

N

Subtotal (1 unit)*

₩14,572.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩14,572.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
830-139
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Actuator Colour

White

Switch Operation

Push-On

Product Type

Push Button Switch

Illuminated

No

Panel Cutout Size

22 mm

Series

RS PRO

Mount Type

Screw

Terminal Type

Box

IP Rating

IP65

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Standards/Approvals

CE

Height

74mm

Length

140mm

Width

70mm

COO (Country of Origin):
IT
The RS PRO Push Button Switch is a robust control station designed for various applications, featuring a Durable enclosure with compatibility for three 22mm holes, ensuring reliable performance under demanding conditions.

Enclosure MADE of Durable ABS, providing enhanced resistance to environmental factors

Double grey cover and base for easy visibility and aesthetic integration

IP65 rating ensures protection against dust and low-pressure water jets

Compact dimensions of 140x70xh.74 mm make it suitable for space-conscious installations

Weighs 195g, supporting easy installation without compromising on stability

관련된 링크들