일시적 품절
- RS 제품 번호:
- 525-785
- 제조사 부품 번호:
- 1.65.124.021/1002
- 제조업체:
- RAFI
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RAFI | |
| Product Type | Indicator | |
| For Use With | RAFIX 16 | |
| LED Colour | Clear | |
| LED Type | Signal Indicator | |
| Standards/Approvals | IEC 60068-2-78, RoHS Compliant, REACH Compliant, IEC 60068-2-14, DIN EN 60529 (IP65), IEC 60068-2-30, IEC 60068-2-33 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RAFI | ||
Product Type Indicator | ||
For Use With RAFIX 16 | ||
LED Colour Clear | ||
LED Type Signal Indicator | ||
Standards/Approvals IEC 60068-2-78, RoHS Compliant, REACH Compliant, IEC 60068-2-14, DIN EN 60529 (IP65), IEC 60068-2-30, IEC 60068-2-33 | ||
- COO (Country of Origin):
- HU
The RAFI Signal Indicator with a round bezel is a modular component designed for applications in measurement-control-regulation, electrical engineering, mechanical engineering, and industrial robots. It supports illumination with LED or incandescent lamps, and requires a separate snap-on lamp socket for assembly. It provides versatile and reliable signalling solutions in compact systems.
Transparent bezel colour
IP65 protection
Mounting hole 16.2 mm
Collar diameter 24.95 mm
관련된 링크들
- RAFI Yellow Indicator for Use with RAFIX 16
- RAFI Green Indicator for Use with RAFIX 16
- RAFI Red Indicator for Use with RAFIX 16
- RAFI Push Button Switch for Use with RAFIX Switching Element
- RAFI White LED Push Button for Use with Push Buttons
- RAFI Clear Push Button Lamp for Use with Push Button
- RAFI Push Button Bezel for Use with RAFIX 22
- RAFI RAFIX 22 FS+ Series White Indicator Through Hole, IP65