RAFI Clear Push Button Lamp for Use with Push Button
- RS 제품 번호:
- 525-277
- 제조사 부품 번호:
- 1.02.157.021/0000
- 제조업체:
- RAFI
일시적 품절
- RS 제품 번호:
- 525-277
- 제조사 부품 번호:
- 1.02.157.021/0000
- 제조업체:
- RAFI
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RAFI | |
| Product Type | Push Button Lamp | |
| For Use With | Push Button | |
| LED Colour | Clear | |
| LED Type | Lamp | |
| Standards/Approvals | DIN EN 60529 (IP40), RoHS Compliant, REACH Compliant | |
| 모두 선택 | ||
|---|---|---|
브랜드 RAFI | ||
Product Type Push Button Lamp | ||
For Use With Push Button | ||
LED Colour Clear | ||
LED Type Lamp | ||
Standards/Approvals DIN EN 60529 (IP40), RoHS Compliant, REACH Compliant | ||
- COO (Country of Origin):
- HU
The RAFI Signal Lamp features a T 4.6 lamp socket, with a protruding round shape and solder terminal. It is suitable for LEDs or filament lamps and is designed for use in diverse fields, including measurement-control-regulation, electrical and mechanical engineering, signalling systems, and model construction. Its compact housing ensures seamless integration into various systems.
IP40 protection
Mounting hole 9.1 mm
Max voltage 42 V
관련된 링크들
- RAFI Clear Push Button Lamp for Use with Push Button
- RAFI Yellow Push Button Lamp for Use with Push Button
- RAFI Green Push Button Lamp for Use with Push Button
- RAFI Red Push Button Lamp for Use with Push Button
- RAFI Blue Push Button Lamp for Use with Push Button
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm