RAFI Clear Push Button Lamp for Use with Push Button
- RS 제품 번호:
- 525-285
- 제조사 부품 번호:
- 1.63.018.091/0000
- 제조업체:
- RAFI
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 525-285
- 제조사 부품 번호:
- 1.63.018.091/0000
- 제조업체:
- RAFI
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RAFI | |
| Accessory Type | Lamp | |
| For Use With | Push Button | |
| LED Colour | Clear | |
| 모두 선택 | ||
|---|---|---|
브랜드 RAFI | ||
Accessory Type Lamp | ||
For Use With Push Button | ||
LED Colour Clear | ||
- COO (Country of Origin):
- HU
The RAFI Signal Lamp, compatible with BA 9s sockets, features a flat quick-connect terminals ensure secure connections. Suitable for various applications like measurement-control-regulation, signalling systems, and model construction, it supports LEDs, filament, or neon lamps. Designed for versatile use, it combines functionality with reliability.
IP65 protection
Mounting hole 18.2 mm
Max voltage 250 V
관련된 링크들
- RAFI Clear Push Button Lamp for Use with Push Button
- RAFI Green Push Button Lamp for Use with Push Button
- RAFI Yellow Push Button Lamp for Use with Push Button
- RAFI Red Push Button Lamp for Use with Push Button
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series