RAFI Clear Push Button Lamp for Use with Push Button
- RS 제품 번호:
- 525-279
- 제조사 부품 번호:
- 1.02.157.021/0000
- 제조업체:
- RAFI
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 525-279
- 제조사 부품 번호:
- 1.02.157.021/0000
- 제조업체:
- RAFI
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RAFI | |
| Accessory Type | Lamp | |
| For Use With | Push Button | |
| LED Colour | Clear | |
| 모두 선택 | ||
|---|---|---|
브랜드 RAFI | ||
Accessory Type Lamp | ||
For Use With Push Button | ||
LED Colour Clear | ||
- COO (Country of Origin):
- HU
The RAFI Signal Lamp features a T 4.6 lamp socket, with a protruding round shape and solder terminal. It is suitable for LEDs or filament lamps and is designed for use in diverse fields, including measurement-control-regulation, electrical and mechanical engineering, signalling systems, and model construction. Its compact housing ensures seamless integration into various systems.
IP40 protection
Mounting hole 9.1 mm
Max voltage 42 V
관련된 링크들
- RAFI Clear Push Button Lamp for Use with Push Button
- RAFI Yellow Push Button Lamp for Use with Push Button
- RAFI Green Push Button Lamp for Use with Push Button
- RAFI Red Push Button Lamp for Use with Push Button
- RAFI Blue Push Button Lamp for Use with Push Button
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm