EAO LED Push Button for Use with 10 Series
- RS 제품 번호:
- 443-956
- 제조사 부품 번호:
- 10-2524.3046
- 제조업체:
- EAO
Subtotal (1 unit)*
₩29,120.00
제조사가 재고 비축중
- 2027년 1월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩29,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 443-956
- 제조사 부품 번호:
- 10-2524.3046
- 제조업체:
- EAO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EAO | |
| Product Type | LED Push Button | |
| For Use With | 10 Series | |
| Lamp Type | LED | |
| Standards/Approvals | REACH Compliant, ROHS Compliant | |
| 모두 선택 | ||
|---|---|---|
브랜드 EAO | ||
Product Type LED Push Button | ||
For Use With 10 Series | ||
Lamp Type LED | ||
Standards/Approvals REACH Compliant, ROHS Compliant | ||
The EAO single-LED product redefines illumination with its striking blue light, combining functionality and elegance for a range of applications. Designed for reliability, it operates at a voltage of 130 V DC with a modest current, making it suitable for various electrical configurations. The robust mechanical characteristics ensure a lightweight yet durable component, ideal for both industrial and commercial use. This product epitomises precision engineering, and its multi-faceted compatibility stands out, catering to diverse needs. With a focus on sustainability, it meets both REACH and RoHS standards, ensuring that youre not just choosing a product, but making an environmentally-conscious decision. Whether used for operational or indication purposes, this LED offers an impressive luminosity, providing clarity and visibility where it's needed most.
Illumination colour enhances visibility in various settings
Lightweight design facilitates easy installation
REACH compliant, ensuring environmental safety
RoHS compliant, reflecting a commitment to sustainability
Specifically designed for precise electrical applications
Operates efficiently within a broad voltage range
Versatile for both operational and indication usage
Manufactured with high-quality components for reliability
Luminous intensity delivers bright and clear lighting
Suitable for diverse wiring configurations
관련된 링크들
- EAO LED Push Button for Use with 10 Series
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm