EAO LED Push Button for Use with 10 Series
- RS 제품 번호:
- 443-945
- 제조사 부품 번호:
- 10-2513.1146
- 제조업체:
- EAO
Subtotal (1 unit)*
₩15,790.00
재고있음
- 추가로 2026년 11월 23일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩15,790.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 443-945
- 제조사 부품 번호:
- 10-2513.1146
- 제조업체:
- EAO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EAO | |
| Product Type | LED Push Button | |
| For Use With | 10 Series | |
| Lamp Type | LED | |
| Standards/Approvals | REACH Compliant, ROHS Compliant | |
| 모두 선택 | ||
|---|---|---|
브랜드 EAO | ||
Product Type LED Push Button | ||
For Use With 10 Series | ||
Lamp Type LED | ||
Standards/Approvals REACH Compliant, ROHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO single-LED is designed for versatility and reliability, making it the perfect choice for various applications that require effective illumination. Featuring a rich blue light, it combines a compact design with impressive luminous intensity, ensuring visibility in diverse environments. Whether you're illuminating control panels or adding accent lighting, this LED offers robust performance with a tolerant operating voltage of 28 V AC/DC, along with a compact footprint that easily fits into confined spaces. Built with quality in mind, it meets essential compliance standards, including REACH and RoHS, ensuring you receive a product that is not only functional but also environmentally responsible. With additional highlights such as a lightweight structure and a carefully designed illumination quality, it's an indispensable component for modern lighting needs.
Illumination colour provides a clear and vibrant blue hue for enhanced visibility
Low operating current is efficient, saving energy and reducing overall costs
The lightweight design facilitates easy installation in a variety of settings
Meets ROHS and REACH compliance, promoting sustainable product usage
Built-in electrical components ensure reliable performance across voltage ranges
A versatile solution suitable for both AC and DC applications
Offers consistent luminous intensity even in demanding conditions
관련된 링크들
- EAO LED Push Button for Use with 10 Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series