EAO LED Push Button for Use with 10 Series
- RS 제품 번호:
- 443-265
- 제조사 부품 번호:
- 10-2K09.1074
- 제조업체:
- EAO
Subtotal (1 unit)*
₩10,720.00
제조사가 재고 비축중
- 2027년 1월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩10,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 443-265
- 제조사 부품 번호:
- 10-2K09.1074
- 제조업체:
- EAO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EAO | |
| Product Type | LED Push Button | |
| Lamp Type | LED | |
| For Use With | 10 Series | |
| Standards/Approvals | REACH Compliant, ROHS Compliant | |
| 모두 선택 | ||
|---|---|---|
브랜드 EAO | ||
Product Type LED Push Button | ||
Lamp Type LED | ||
For Use With 10 Series | ||
Standards/Approvals REACH Compliant, ROHS Compliant | ||
- COO (Country of Origin):
- CN
The EAO single-LED solution is designed for optimal visibility and reliability, making it an excellent choice for various applications requiring illumination. With a striking yellow hue, it ensures that indicators are easily noticeable, enhancing user experience and safety. Its robust design supports a wide operating voltage and current range, providing versatility across different environments. Perfectly suited for both AC and DC operations, this LED can withstand the demands of diverse industrial and commercial settings, delivering consistent performance. The product combines compact form with high luminosity, ensuring it meets stringent electrical and mechanical standards. Equipped with a protection diode, it is built to last, minimising failure risks and enhancing operational longevity.
Illumination in bright yellow for improved visibility
Robust construction ensures reliability in challenging conditions
Compatible with both AC and DC power supplies
Designed to function efficiently across diverse applications
Compact size enables easy integration into various devices
Incorporates a protection diode to safeguard against overload
Optimised for low power consumption, reducing energy costs
Manufactured with careful attention to detail, enhancing performance and durability
관련된 링크들
- EAO LED Push Button for Use with 10 Series
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount