EAO LED Push Button for Use with 10 Series
- RS 제품 번호:
- 443-262
- 제조사 부품 번호:
- 10-2K06.3156
- 제조업체:
- EAO
Subtotal (1 unit)*
₩19,920.00
제조사가 재고 비축중
- 2027년 1월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩19,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 443-262
- 제조사 부품 번호:
- 10-2K06.3156
- 제조업체:
- EAO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EAO | |
| Product Type | LED Push Button | |
| Lamp Type | LED | |
| For Use With | 10 Series | |
| Standards/Approvals | REACH Compliant, ROHS Compliant | |
| 모두 선택 | ||
|---|---|---|
브랜드 EAO | ||
Product Type LED Push Button | ||
Lamp Type LED | ||
For Use With 10 Series | ||
Standards/Approvals REACH Compliant, ROHS Compliant | ||
- COO (Country of Origin):
- CN
The EAO Single-LED illumination solution is expertly designed for efficient visual signalling in various applications. This component emits a striking blue light, ensuring clear indications in any environment. With a robust operating voltage of 6 V DC and a notable luminous intensity of 780 mcd, its an ideal choice for both operational and indication purposes. The LED is engineered for reliability, featuring a protection diode and is compliant with REACH and RoHS regulations, promising durability and safety in use. It is compact and lightweight, making it easy to integrate into existing systems while adhering to strict space constraints. This LED shines brightly while consuming minimal energy, which is paramount in today's energy-conscious world. Order two for flexibility in design and installation, and make use of the application guidelines for optimal performance.
Illumination colour delivers high visibility in diverse settings
Compact design ensures seamless integration into various systems
Protection diode included to enhance longevity and reliability
Compliant with both REACH and RoHS regulations for safer use
Luminous intensity provides effective signalling even in daylight
Versatile installation options to meet different user needs
Lightweight construction facilitates easier handling and installation
Instructions available for optimal setup and usage insights
관련된 링크들
- EAO LED Push Button for Use with 10 Series
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount