EAO LED Push Button for Use with 10 Series
- RS 제품 번호:
- 443-254
- 제조사 부품 번호:
- 10-2109.1066
- 제조업체:
- EAO
Subtotal (1 unit)*
₩16,560.00
제조사가 재고 비축중
- 2027년 1월 13일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩16,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 443-254
- 제조사 부품 번호:
- 10-2109.1066
- 제조업체:
- EAO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EAO | |
| Product Type | LED Push Button | |
| For Use With | 10 Series | |
| Lamp Type | LED | |
| Standards/Approvals | REACH Compliant, ROHS Compliant | |
| 모두 선택 | ||
|---|---|---|
브랜드 EAO | ||
Product Type LED Push Button | ||
For Use With 10 Series | ||
Lamp Type LED | ||
Standards/Approvals REACH Compliant, ROHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO single LED is designed to provide reliable illumination in various applications, offering a perfect balance of efficiency and performance. With a striking blue light output, it is an ideal choice for indicators and displays, ensuring visibility in both indoor and outdoor environments. The unit operates at a versatile 12 V AC/DC, making it compatible with a broad range of systems. Constructed with robust materials, this LED ensures longevity and compliance with environmental standards, including REACH and RoHS. This makes it not just an effective choice, but also a responsible one for modern applications where sustainability is paramount.
Illumination colour is bright blue, enhancing visibility
Designed for both AC and DC operations, offering versatile use
Smart construction ensures minimal flickering under AC operation
Luminous intensity contributes to clear visibility even in varying conditions
Compliant with stringent environmental regulations for peace of mind
Compact weight allows for easy integration into various projects
Short description highlights the core benefits for quick reference
Guide suggestions for wiring ensure user-friendly installation
관련된 링크들
- EAO LED Push Button for Use with 10 Series
- EAO White Modular Switch LED for Use with 10 Series
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series