EAO LED Push Button for Use with 10 Series
- RS 제품 번호:
- 441-755
- 제조사 부품 번호:
- 10-2H25.2046
- 제조업체:
- EAO
Subtotal (1 unit)*
₩16,020.00
제조사가 재고 비축중
- 2027년 1월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩16,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 441-755
- 제조사 부품 번호:
- 10-2H25.2046
- 제조업체:
- EAO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EAO | |
| Product Type | LED Push Button | |
| For Use With | 10 Series | |
| Lamp Type | LED | |
| Standards/Approvals | REACH Compliant, ROHS Compliant | |
| 모두 선택 | ||
|---|---|---|
브랜드 EAO | ||
Product Type LED Push Button | ||
For Use With 10 Series | ||
Lamp Type LED | ||
Standards/Approvals REACH Compliant, ROHS Compliant | ||
- COO (Country of Origin):
- CN
The EAO single-LED component is designed to illuminate with a vibrant blue light, making it an excellent choice for operational and indication applications. Engineered for high efficiency, it operates under a voltage of 230 V AC with a reliable current draw of just 3 mA. The product guarantees an impressive luminous intensity of 200 mcd, ensuring visibility and clarity in various settings. With meticulous attention to mechanical characteristics, it is lightweight at only 0.002 kg, offering convenience in any installation. Ideal for those looking for compliant and dependable lighting solutions, this LED epitomises innovation and functionality, perfect for enhancing the performance of your devices.
Offers a brilliant blue illumination for clear visibility
Designed for efficient operation with minimal current draw
Lightweight construction for easy installation and handling
Complies with REACH and RoHS standards for environmental safety
Provides consistent luminosity for reliable performance
The compact size fits seamlessly into various applications
Manufactured with high-quality materials for longevity
Suitable for both indoor and outdoor usage in appropriate fixtures
관련된 링크들
- EAO LED Push Button for Use with 10 Series
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,