EAO LED Push Button for Use with 10 Series
- RS 제품 번호:
- 441-749
- 제조사 부품 번호:
- 10-2H24.2056
- 제조업체:
- EAO
Subtotal (1 unit)*
₩18,020.00
제조사가 재고 비축중
- 2027년 1월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩18,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 441-749
- 제조사 부품 번호:
- 10-2H24.2056
- 제조업체:
- EAO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EAO | |
| Product Type | LED Push Button | |
| Lamp Type | LED | |
| For Use With | 10 Series | |
| Standards/Approvals | REACH Compliant, ROHS Compliant | |
| 모두 선택 | ||
|---|---|---|
브랜드 EAO | ||
Product Type LED Push Button | ||
Lamp Type LED | ||
For Use With 10 Series | ||
Standards/Approvals REACH Compliant, ROHS Compliant | ||
- COO (Country of Origin):
- CN
The EAO single-LED illumination solution offers a reliable and effective means of signalling that excels in both performance and design. Designed specifically for applications requiring vibrant blue light, this high-quality product ensures optimal visibility in various environments. Featuring an operating voltage of 130 V AC +10%, it provides a consistent illumination experience, ideal for indicators and other applications where clarity and brightness are paramount. With a lightweight build and certification for REACH and RoHS compliance, this product not only meets safety and environmental standards but is also easy to integrate into existing systems. The focus on robust electrical characteristics combined with thoughtful design makes this dual-purpose solution a must-have for professionals seeking durability and excellence in illumination.
Delivers an impressive luminosity intensity for enhanced visibility
Lightweight construction ensures simple installation and integration
Built to withstand voltage fluctuations for improved operational stability
Compliant with stringent environmental standards for responsible application
Designed to minimise light distortion, maintaining colour integrity
Versatile for various uses, from indicators to decorative lighting solutions
관련된 링크들
- EAO LED Push Button for Use with 10 Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C