EAO LED Push Button for Use with 10 Series
- RS 제품 번호:
- 441-586
- 제조사 부품 번호:
- 10-2113.1066
- 제조업체:
- EAO
Subtotal (1 unit)*
₩17,360.00
제조사가 재고 비축중
- 2027년 1월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩17,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 441-586
- 제조사 부품 번호:
- 10-2113.1066
- 제조업체:
- EAO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EAO | |
| Product Type | LED Push Button | |
| Lamp Type | LED | |
| For Use With | 10 Series | |
| Standards/Approvals | REACH Compliant, ROHS Compliant | |
| 모두 선택 | ||
|---|---|---|
브랜드 EAO | ||
Product Type LED Push Button | ||
Lamp Type LED | ||
For Use With 10 Series | ||
Standards/Approvals REACH Compliant, ROHS Compliant | ||
The EAO single-LED product combines efficient performance with striking illumination in blue, making it ideal for various applications where visibility is key. Designed for use within AC/DC systems, it offers flexibility and reliability, with unique features tailored to enhance user experience. Its compact design allows it to fit seamlessly into diverse environments, while the integrated protection diode enhances durability. The product's neat construction not only ensures longevity but also maintains aesthetic appeal in its application settings, solidifying its position as a dependable choice for both industrial and commercial usages.
Illumination colour creates a visually appealing effect
Compact size allows for easy installation in tight spaces
Designed for durability with a built-in protection diode
Compatible with both AC and DC power systems
Lightweight construction simplifies mounting and integration
Optimal luminous intensity enhances visibility in varied conditions
Engineered to operate efficiently under a range of conditions
관련된 링크들
- EAO LED Push Button for Use with 10 Series
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount